OPTIBELT 775 5M 25 Timing Belt 155 Teeth, 775 mm Length, 25 mm Width
- RS Stock No.:
- 175-711
- Mfr. Part No.:
- 775 5M 25
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$61.95
(exc. GST)
$68.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.95 |
*price indicative
- RS Stock No.:
- 175-711
- Mfr. Part No.:
- 775 5M 25
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 5M | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 155 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 25mm | |
| Pitch Length | 5mm | |
| Belt Length | 775mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | 13050, RoHS, ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 5M | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 155 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Belt Width 25mm | ||
Pitch Length 5mm | ||
Belt Length 775mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals 13050, RoHS, ISO 9563 | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 775 5M 9 Timing Belt 155 Teeth 9 mm Width
- OPTIBELT 775 5M 15 Timing Belt 155 Teeth 15 mm Width
- OPTIBELT 1100 5M 25 Timing Belt 220 Teeth 25 mm Width
- SKF PHG 800-5M-25 Timing Belt 160 Teeth 25 mm Width
- OPTIBELT 800 5M 25 Timing Belt 160 Teeth 25 mm Width
- OPTIBELT 2110 5M 25 Timing Belt 422 Teeth 25 mm Width
- OPTIBELT 1400 5M 25 Timing Belt 280 Teeth 25 mm Width
- OPTIBELT 1270 5M 25 Timing Belt 254 Teeth 25 mm Width
