OPTIBELT 775 5M 9 Timing Belt 155 Teeth, 775 mm Length, 9 mm Width
- RS Stock No.:
- 175-709
- Mfr. Part No.:
- 775 5M 9
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$28.82
(exc. GST)
$31.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.82 |
*price indicative
- RS Stock No.:
- 175-709
- Mfr. Part No.:
- 775 5M 9
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 5M | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 155 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Length | 775mm | |
| Pitch Length | 5mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 9mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563, 13050, RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 5M | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 155 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Length 775mm | ||
Pitch Length 5mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 9mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563, 13050, RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 775 5M 15 Timing Belt 155 Teeth 15 mm Width
- OPTIBELT 775 5M 25 Timing Belt 155 Teeth 25 mm Width
- OPTIBELT 310 XL 031 Timing Belt 155 Teeth 7.87 mm Width
- OPTIBELT 310 XL 037 Timing Belt 155 Teeth 9.4 mm Width
- OPTIBELT 310 XL 025 Timing Belt 155 Teeth 6.35 mm Width
- OPTIBELT 310 DXL 037 Double Sided Timing Belt 155 Teeth 9.4 mm Width
- OPTIBELT 310 DXL 025 Double Sided Timing Belt 155 Teeth 6.35 mm Width
- OPTIBELT 310 DXL 031 Double Sided Timing Belt 155 Teeth 7.87 mm Width
