Omron H3DT Series DIN Rail Timer, 2-Contact, 240 V dc 100V ac, 120 V ac, 1 → 120 s, 1-Function, SPDT Switch

Subtotal (1 unit)*

$243.09

(exc. GST)

$267.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$243.09

*price indicative

RS Stock No.:
106-6246
Mfr. Part No.:
H3DT-HCL 100-120VAC
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Timer

Function

Offset Double Ring End

Mount Type

DIN Rail

Time Range

1 → 120 s

Number of Contacts

2

Number of Timer Functions

1

Switching Voltage

250V ac

Contact Configuration

SPDT

IP Rating

IP30, IP20

Contact Current

5A

Supply DC Voltage

240 V dc

Supply AC Voltage

100V ac, 120V ac

Minimum Operating Temperature

-20°C

Timing Adjustment

Dial

Mode

Power-Off Delay

Terminal Type

Push-in

Maximum Operating Temperature

60°C

Height

100mm

Length

17.5mm

Standards/Approvals

cULus:UL 508/CSA C22.2 No. 14EN 61812-1CCCLRDNV GLIEC 60664-1 4 kV/2RoHS

Width

90mm

Series

H3DT

Omron H3DT Series Timer, 1 to 120s Time Range, 100V AC Supply Voltage - H3DT-HCL 100-120VAC


This timer is a DIN-rail mounted time relay designed for industrial control and automation panels, providing selectable delay timing for switching tasks in electrical systems. It accepts AC or DC supplies and offers an adjustable timing window suitable for sequential control, interlocking and delay-based operations in factory and building installations.

Features and Benefits:


• 1-120s timing range enables fine control of delay intervals
• SPDT contact arrangement allows changeover switching between circuits
• Push-in terminals speed installation and reduce wiring time
• 5A contact rating supports moderate load switching tasks
• 100VAC-120VAC and 240VDC supply options suit varied power architectures
• IP30 protection rating offers Basic panel dust defence

Applications


• Suitable for sequence control in conveyor and material-handling systems
• Used for interlock timing on motor starter circuits
• Ideal for delay functions in HVAC control panels
• Can be used for timed lighting control in industrial facilities
• Used with relay logic for safety timing and reset sequences

What Terminal style does it use for connection and what is the benefit?


It uses push-in terminals which permit tool-free conductor insertion, reducing assembly time and improving consistency during wiring.

How does the contact configuration affect wiring options?


The SPDT configuration provides a common output that can switch between normally open and normally closed circuits, enabling alternative routing without extra relays.

What environmental temperatures can it operate within?


The device is rated for operation from -20°C up to 60°C, allowing use across typical indoor industrial temperature ranges.

Which standards and approvals are relevant for integration into control panels?


It carries multiple approvals including UL 508 and EN 61812-1, facilitating incorporation into systems that require recognised safety and performance assessments.

What switching voltage and current constraints should installers observe?


The maximum switching voltage is 250VAC and contact current is 5A, so loads should be selected or interfacing devices used accordingly.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy