ABB DIN Rail Timer Relay, 2-Contact, 48 V dc 24V ac, 240 V ac, 0.05 s → 300 h, Multifunction-Function, DPDT

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$314.84

(exc. GST)

$346.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$314.84-
25 - 49$309.331%
50 +$305.912%

*price indicative

RS Stock No.:
746-7056
Mfr. Part No.:
1SVR740020R3300 CT-MVS.22P
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Timer Relay

Mount Type

DIN Rail

Function

Multifunction

Time Range

0.05 s → 300 h

Number of Contacts

2

Number of Timer Functions

Multifunction

Contact Configuration

DPDT

IP Rating

IP50, IP20

Contact Current

4A

Minimum Operating Temperature

-25°C

Supply AC Voltage

24V ac, 240V ac

Supply DC Voltage

48 V dc

Maximum Operating Temperature

60°C

Mode

Multifunction

Terminal Type

Push-in

Length

85.6mm

Standards/Approvals

RoHS

Width

22.5mm

Height

113.4mm

CT-MVS Series Multifunctional Timers


The CT-MVS Series is a set of multifunctional electronic timers from the CT-S range. They provide 5, 10 or 11 timing functions and 10 or 10 (x2) time ranges which are possible between all models within the series. All electronic timers from the CT-S range are available with two different terminal versions. You can choose between the proven screw connection technology (double - chamber cage connection terminals) and the completely tool - free Easy Connect Technology (push-in terminals). This is denoted by either a "P" or "S" at the end of the manufacturer's part number.

Timing functions: ON-delay, OFF-delay with auxiliary voltage, Impulse-ON, Impulse-OFF with auxiliary voltage, Symmetrical ON- and OFF-delay, Flasher starting with ON or OFF, Star-delta change-over with impulse, Pulse former, Accumulative ON-delay, ON/OFF-function

10 time ranges (0.05 s → 300 h)

Control input with voltage - related triggering to start timing, to stop/pause timing or to select timing function

Precise adjustment by front - face operating elements

Screw connection technology or Easy Connect Technology available

Enclosure material for highest fire protection classification

Tool free mounting and demounting on DIN - rail

2 C/O (SPDT) contacts

22.5 mm (0.89 in) width

3 LEDs for status indication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy