Releco CT2-E Series Timer Relay, 2-Contact, 20 → 65 V ac/dc 20V ac, 65 V ac, 0.2 → 30 s, 0.2 → 30
- RS Stock No.:
- 459-4329
- Mfr. Part No.:
- CT2-E30 / L
- Brand:
- Releco
Get a bulk buy discount
Add 25 more to save $98.00
View bulk pricing optionsSubtotal (1 unit)*
$224.07
(exc. GST)
$246.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $224.07 | - |
| 25 + | $220.15 | $98.00 |
*price indicative
- RS Stock No.:
- 459-4329
- Mfr. Part No.:
- CT2-E30 / L
- Brand:
- Releco
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Releco | |
| Product Type | Timer Relay | |
| Time Range | 0.2 → 30 s, 0.2 → 30 min | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 1 | |
| Minimum Operating Temperature | -25°C | |
| Supply DC Voltage | 20 → 65 V ac/dc | |
| Supply AC Voltage | 20V ac, 65V ac | |
| Mode | ON Delay | |
| Terminal Type | 8-Pin | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Length | 50mm | |
| Width | 35mm | |
| Height | 37mm | |
| Series | CT2-E | |
| Select all | ||
|---|---|---|
Brand Releco | ||
Product Type Timer Relay | ||
Time Range 0.2 → 30 s, 0.2 → 30 min | ||
Number of Contacts 2 | ||
Number of Timer Functions 1 | ||
Minimum Operating Temperature -25°C | ||
Supply DC Voltage 20 → 65 V ac/dc | ||
Supply AC Voltage 20V ac, 65V ac | ||
Mode ON Delay | ||
Terminal Type 8-Pin | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Length 50mm | ||
Width 35mm | ||
Height 37mm | ||
Series CT2-E | ||
- COO (Country of Origin):
- LK
Relay Cube - CT2E
Function 111
Plugs into 8 pin relay bases into which RS, or other, 8 pin relays can be fitted
Fine time setting achieved by a thumb wheel potentiometer with the relay fitted
Approvals
UL,CSA.
Related links
- Releco CT2-E Series Timer Relay 90 to 265 V ac/dc 265V ac 0.2 to 30 min 1-Function
- Releco CT2-A Series Timer Relay 220 V dc 20V ac 0.2 to 30 s 1-Function, 3 CO
- Releco CT3-E Series Timer Relay 0.2 to 30 s 1-Function
- Releco CT3-A Series Timer Relay 220 V dc 20V ac 0.2 to 30 min 1-Function, 3 CO
- Releco CT2-A Series Timer Relay 180 to 265 V dc 180V ac 0.2 to 30 min 1-Function
- Releco CT2-A Series Timer Relay 220 V dc 150V ac 0.2 to 30 s 1-Function, 1 CO
- Releco CT2-A Series Timer Relay 9.5 to 18 V dc 230V ac 0.2 to 30 min 3 CO Switch
- Releco CT3-E Series Timer Relay 90 to 265 V dc 230V ac 0.2 to 30 min, 1-Function
