Releco CT3-E Series Timer Relay, 2-Contact, 0.2 → 30 s, 0.2 → 30 min, 1-Function

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$231.19

(exc. GST)

$254.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$231.19-
6 +$227.331%

*price indicative

RS Stock No.:
459-4357
Mfr. Part No.:
CT3-E30 / L
Brand:
Releco
Find similar products by selecting one or more attributes.
Select all

Brand

Releco

Product Type

Timer Relay

Time Range

0.2 → 30 s, 0.2 → 30 min

Number of Contacts

2

Number of Timer Functions

1

IP Rating

IP40

Minimum Operating Temperature

-25°C

Supply AC Voltage

275V ac

Terminal Type

11-Pin

Mode

ON Delay

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Width

35mm

Height

50mm

Length

50mm

Series

CT3-E

COO (Country of Origin):
LK

Relay Cube - CT3E


Function 111

Plugs in between an 11 pin plug relay and its socket, enabling the relay to be operated as a time relay

Fine time setting achieved by a thumb wheel potentiometer with the relay fitted

Approvals

UL, CSA.

Each
$250.50
Each
$227.11

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy