Releco CT2-A Series Timer Relay, 8-Contact, 220 V dc 150V ac, 90 V ac, 0.2 → 30 s, 0.2 → 30 min,
- RS Stock No.:
- 459-4391
- Mfr. Part No.:
- CT2-A30 / M
- Brand:
- Releco
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$313.26
(exc. GST)
$344.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $313.26 |
| 25 - 49 | $302.31 |
| 50 + | $291.04 |
*price indicative
- RS Stock No.:
- 459-4391
- Mfr. Part No.:
- CT2-A30 / M
- Brand:
- Releco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Releco | |
| Product Type | Timer Relay | |
| Time Range | 0.2 → 30 s, 0.2 → 30 min | |
| Number of Contacts | 8 | |
| Switching Voltage | 400V | |
| Number of Timer Functions | 1 | |
| Contact Configuration | 1 CO | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Timing Adjustment | Dial | |
| Supply DC Voltage | 220 V dc | |
| Contact Current | 10A | |
| Supply AC Voltage | 150V ac, 90V ac | |
| Terminal Type | 8-Pin | |
| Maximum Operating Temperature | 60°C | |
| Mode | OFF Delay | |
| Width | 35mm | |
| Standards/Approvals | EN 60204-1EN 292-2Listed | |
| Length | 50mm | |
| Height | 37mm | |
| Series | CT2-A | |
| Select all | ||
|---|---|---|
Brand Releco | ||
Product Type Timer Relay | ||
Time Range 0.2 → 30 s, 0.2 → 30 min | ||
Number of Contacts 8 | ||
Switching Voltage 400V | ||
Number of Timer Functions 1 | ||
Contact Configuration 1 CO | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Timing Adjustment Dial | ||
Supply DC Voltage 220 V dc | ||
Contact Current 10A | ||
Supply AC Voltage 150V ac, 90V ac | ||
Terminal Type 8-Pin | ||
Maximum Operating Temperature 60°C | ||
Mode OFF Delay | ||
Width 35mm | ||
Standards/Approvals EN 60204-1EN 292-2Listed | ||
Length 50mm | ||
Height 37mm | ||
Series CT2-A | ||
- COO (Country of Origin):
- LK
8 Pin Relay Cube - CT2A
Function - 211
Plugs in between a relay and its socket, enabling the relay to be operated as a time relay
Fine time setting achieved by a thumb wheel potentiometer with the relay fitted
Approvals
UL, CSA
- RS Stock No. 4594385
- Mfr. Part No. CT2-A30 / L
Each
$294.84
- RS Stock No. 4594420
- Mfr. Part No. CT3-A30 / L
Each
$281.19
- RS Stock No. 4594379
- Mfr. Part No. CT2-A30 / S
Each
$327.21
- RS Stock No. 4594408
- Mfr. Part No. CT2-A30 / U
Each
$305.41
Related links
- Releco CT3-A Series Timer Relay 220 V dc 150V ac 0.2 to 30 min 1-Function, 3 CO
- Releco CT2-A Series Timer Relay 220 V dc 20V ac 0.2 to 30 s 1-Function, 3 CO
- Releco CT3-A Series Timer Relay 220 V dc 20V ac 0.2 to 30 min 1-Function, 3 CO
- Releco CT3-A Series Timer Relay 220 V dc 180V ac 0.2 to 30 min 1-Function, 3 CO
- Releco CT2-A Series Timer Relay 180 to 265 V dc 180V ac 0.2 to 30 min 1-Function
- Releco CT2-A Series Timer Relay 9.5 to 18 V dc 230V ac 0.2 to 30 min 3 CO Switch
- Releco CT2-E Series Timer Relay 90 to 265 V ac/dc 265V ac 0.2 to 30 min 1-Function
- Releco CT2-E Series Timer Relay 20 to 65 V ac/dc 20V ac 0.2 to 30 s 1-Function












