Eaton 262687 ETR2 Series DIN Rail Timer Relay, 1-Contact, 240 V ac 240V ac, 0.05 → 360000 s

Subtotal (1 unit)*

$294.11

(exc. GST)

$323.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$294.11

*price indicative

RS Stock No.:
282-7117
Distrelec Article No.:
301-29-600
Mfr. Part No.:
262687 ETR2-21
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Timer Relay

Mount Type

DIN Rail

Time Range

0.05 → 360000 s

Number of Contacts

1

IP Rating

IP20

Supply DC Voltage

240 V ac

Supply AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Terminal Type

Screw

Length

63mm

Height

70mm

Standards/Approvals

No

Width

17.5mm

Series

262687 ETR2

RoHS Status: Exempt

COO (Country of Origin):
BG
The Eaton timing relay features a screw connection for electric connection. Its functions include a fixed timing function. It has one set of change-over contacts.

Degree of protection IP20

Ambient operating temperature -25 to 60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy