ZANDER AACHEN SCB Series DIN Rail Safety Timer, 2-Contact, 24 V dc 250V ac, 0 → 99 s, Auxiliary Switch
- RS Stock No.:
- 827-081
- Mfr. Part No.:
- 474490
- Brand:
- ZANDER AACHEN
Subtotal (1 unit)*
$906.74
(exc. GST)
$997.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 6 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | $906.74 |
*price indicative
- RS Stock No.:
- 827-081
- Mfr. Part No.:
- 474490
- Brand:
- ZANDER AACHEN
Select all | Attribute | Value |
|---|---|---|
| Brand | ZANDER AACHEN | |
| Product Type | Safety Timer | |
| Function | Safe Time Monitoring | |
| Mount Type | DIN Rail | |
| Time Range | 0 → 99 s | |
| Number of Contacts | 2 | |
| Switching Voltage | 250V ac, 24V ac | |
| Contact Configuration | Auxiliary | |
| IP Rating | IP20 | |
| Contact Current | 4A | |
| Supply AC Voltage | 250V ac | |
| Supply DC Voltage | 24 V dc | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Plug-in Screw Terminal | |
| Maximum Operating Temperature | 55°C | |
| Length | 118mm | |
| Standards/Approvals | EN ISO 13849-1:2015, EN 50156-1:2015, EN62061:2005 + AC: 2010 + A1:2013 + A2:2015, IEC 61508 Parts 1-7:2010, IEC 61511-1:2016, EN 746-2:2010, CE, TÜV, cULus | |
| Height | 99mm | |
| Width | 22.5mm | |
| Series | SCB | |
| Select all | ||
|---|---|---|
Brand ZANDER AACHEN | ||
Product Type Safety Timer | ||
Function Safe Time Monitoring | ||
Mount Type DIN Rail | ||
Time Range 0 → 99 s | ||
Number of Contacts 2 | ||
Switching Voltage 250V ac, 24V ac | ||
Contact Configuration Auxiliary | ||
IP Rating IP20 | ||
Contact Current 4A | ||
Supply AC Voltage 250V ac | ||
Supply DC Voltage 24 V dc | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Plug-in Screw Terminal | ||
Maximum Operating Temperature 55°C | ||
Length 118mm | ||
Standards/Approvals EN ISO 13849-1:2015, EN 50156-1:2015, EN62061:2005 + AC: 2010 + A1:2013 + A2:2015, IEC 61508 Parts 1-7:2010, IEC 61511-1:2016, EN 746-2:2010, CE, TÜV, cULus | ||
Height 99mm | ||
Width 22.5mm | ||
Series SCB | ||
- COO (Country of Origin):
- DE
Related links
- ZANDER AACHEN SCB Series DIN Rail Timer Relay 24 V dc 250V ac Auxiliary Switch Configuration
- ZANDER AACHEN MINOS SL Series DIN Rail Timer Relay 24 V dc, NC Switch Configuration
- Crouzet TK2R1 Series DIN Rail Timer Relay 24 VDC 1-Function, DPDT Switch Configuration
- Dold UG6961 Series DIN Rail Timer Relay 24 V dc DPNO Switch Configuration
- Omron H3CR Series DIN Rail Timer Relay 24 V dc 24V ac 1-Function, DPDT Switch Configuration
- Crouzet DIN Rail Timer Relay 24 V dc 24V ac 0.6 to 160 s DPDT Switch Configuration
- Finder 83 Series DIN Rail Timer Relay 24 V dc 24V ac 1-Function, DPST Switch Configuration
- ABB 1SVR Series DIN Rail Timer Relay 24 V dc 240V ac 1-Function, SPDT Switch Configuration
