Omron DIN Rail Timer Relay, 4-Contact, 240 → 440 V ac 240V ac, 440 V ac, 1 → 120 s, 1-Function, DPDT
- RS Stock No.:
- 264-1636
- Mfr. Part No.:
- H3DK-GE 240-440VAC
- Brand:
- Omron
Subtotal (1 unit)*
$220.88
(exc. GST)
$242.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $220.88 |
*price indicative
- RS Stock No.:
- 264-1636
- Mfr. Part No.:
- H3DK-GE 240-440VAC
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 1 → 120 s | |
| Number of Contacts | 4 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | DPDT | |
| Supply DC Voltage | 240 → 440 V ac | |
| Contact Current | 5A | |
| Supply AC Voltage | 240V ac, 440V ac | |
| Minimum Operating Temperature | -20°C | |
| Terminal Type | Screw | |
| Mode | Star-Delta | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | cURus (UL 508 CSA C22.2 No. 14), EN 50274, EN 61812-1, IEC 60664-1 4 kV/2 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 1 → 120 s | ||
Number of Contacts 4 | ||
Number of Timer Functions 1 | ||
Contact Configuration DPDT | ||
Supply DC Voltage 240 → 440 V ac | ||
Contact Current 5A | ||
Supply AC Voltage 240V ac, 440V ac | ||
Minimum Operating Temperature -20°C | ||
Terminal Type Screw | ||
Mode Star-Delta | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals cURus (UL 508 CSA C22.2 No. 14), EN 50274, EN 61812-1, IEC 60664-1 4 kV/2 | ||
Omron Timer Relay, 240/440V Supply Voltage, 1 to 120s Time Range - H3DK-GE 240-440VAC
This timer relay provides time-delay control for industrial automation and electrical systems, operating from a high-voltage AC supply and mounted on standard DIN rail. It is designed to control switching sequences in machinery and process equipment where adjustable delay timing is required, and connects via screw terminals for fixed wiring in control panels.
Features and Benefits:
• DPDT contact arrangement enabling dual-circuit switching capability
• 5A contact rating suitable for moderate load switching
• Time span adjustable from 1 to 120 s for flexible delay settings
• DIN rail mounting for straightforward panel integration
• Screw Terminal connections for secure, maintenance-friendly wiring
• Rated for operation between -20°C and 55°C to suit varied environments
• 5A contact rating suitable for moderate load switching
• Time span adjustable from 1 to 120 s for flexible delay settings
• DIN rail mounting for straightforward panel integration
• Screw Terminal connections for secure, maintenance-friendly wiring
• Rated for operation between -20°C and 55°C to suit varied environments
Applications
• Suitable for timing interlocks in production machinery control panels
• Ideal for staged motor starting in conveyor and drive systems
• Used with safety and signalling circuits requiring delayed switching
• Can be used for sequence timing in building services automation
• Suitable for replacing time-delay relays in retrofit control systems
• Ideal for staged motor starting in conveyor and drive systems
• Used with safety and signalling circuits requiring delayed switching
• Can be used for sequence timing in building services automation
• Suitable for replacing time-delay relays in retrofit control systems
What contact configuration does it provide for circuit control?
It uses a double-pole double-throw configuration, allowing two independent circuits to be switched simultaneously.
How is the device fixed inside an electrical enclosure?
It is designed for DIN rail installation, enabling Rapid Snap-on mounting and removal without additional brackets.
What Terminal type is provided for field wiring?
Termination is via screw-type terminals that provide firm conductor retention for repeated installations.
What standards relate to its electrical clearance performance?
It complies with IEC requirements for reinforced insulation clearances rated to the specified test level for surge withstand.
Related links
- Omron DIN Rail Timer Relay 24 to 240 V ac/dc 24V ac 1 to 120 s DPDT Switch
- Omron H3DT Series DIN Rail Timer Relay 240 V dc 24V ac 0.1 s to 1200 h DPDT Switch
- Omron H3CR Series DIN Rail Timer Relay 240 V ac 1-Function, DPDT Switch
- Omron DIN Rail Timer Relay 24 to 48 V ac/dc 24V ac 0.1 to 12 s SPDT Switch
- Omron DIN Rail Timer Relay 24 to 48 V ac/dc 24V ac 1 to 120 s SPDT Switch
- Omron H3Y-2 Series DIN Rail Timer Relay 125 V dc 24V ac 1-Function, DPDT Switch
- Siemens 3RP25 Series DIN Rail Timer Relay 440 V ac Multifunction-Function, DPDT
- Tele E1Z Series DIN Rail Timer Relay 240 V dc 240V ac 1-Function, DPDT Switch Configuration
