Omron DIN Rail Timer Relay, 2-Contact, 24 → 48 V ac/dc 24V ac, 48 V ac, 0.1 → 12 s, 1-Function, SPDT

Subtotal (1 unit)*

$264.58

(exc. GST)

$291.04

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 225 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$264.58

*price indicative

RS Stock No.:
264-1638
Mfr. Part No.:
H3DK-HBS 24-48VAC/DC
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Timer Relay

Mount Type

DIN Rail

Time Range

0.1 → 12 s

Number of Contacts

2

Number of Timer Functions

1

Contact Configuration

SPDT

IP Rating

IP30

Supply DC Voltage

24 → 48 V ac/dc

Minimum Operating Temperature

-20°C

Contact Current

5A

Supply AC Voltage

24V ac, 48V ac

Terminal Type

Screw

Maximum Operating Temperature

55°C

Mode

OFF Delay

Standards/Approvals

cURus (UL 508 CSA C22.2 No. 14), EN 61812-1, IEC 60664-1 4 kV/2, EN 50274

Omron Timer Relay, 0.1 to 12s Time Range, 24to48V Supply Voltage - H3DK-HBS 24-48VAC/DC


This timer relay provides time-delay control for industrial automation and control systems, operating from a low-voltage supply in AC or DC installations. Designed for panel or rail-mounted use, it offers single-function timing with configurable delay to control circuits in electrical and mechanical equipment.

Features and Benefits:


• SPDT contact arrangement for single-pole switching capability
• 5A switching capacity suitable for moderate control loads
• Time adjustment from 0.1–12s for precise delay settings
• DIN rail mounting for fast panel installation
• Screw terminals for secure wiring connections
• IP30 enclosure rating for protected indoor electrical environments

Applications


• Suitable for sequencing of control circuits in automation panels
• Ideal for motor start/stop delay in machinery control systems
• Used for timed relay logic in process control installations
• Can be used for interlocking and safety delay functions
• Suitable for retrofit into existing DIN rail distribution boards

What supply voltages will the unit accept?


It accepts 24–48V in both AC and DC forms, allowing flexible integration with common control supplies.

How many timer functions can be configured?


The device provides a single timing function, configured to deliver one repeatable time-delay behaviour.

What environmental temperature range is suitable for operation?


The relay is rated to operate between −20°C and 55°C, covering typical indoor industrial ambient conditions.

Which standards and approvals relate to insulation and safety?


It conforms to multiple international standards addressing functional timing, insulation withstand, and industrial relay safety.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy