Omron DIN Rail Timer Relay, 2-Contact, 24 → 48 V ac/dc 24V ac, 48 V ac, 1 → 120 s, 1-Function, SPDT Switch

Subtotal (1 unit)*

$264.58

(exc. GST)

$291.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$264.58

*price indicative

RS Stock No.:
264-1637
Mfr. Part No.:
H3DK-HBL 24-48VAC/DC
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Timer Relay

Mount Type

DIN Rail

Time Range

1 → 120 s

Number of Contacts

2

Number of Timer Functions

1

Contact Configuration

SPDT

IP Rating

IP30

Contact Current

5A

Minimum Operating Temperature

-20°C

Supply AC Voltage

24V ac, 48V ac

Supply DC Voltage

24 → 48 V ac/dc

Maximum Operating Temperature

55°C

Terminal Type

Screw

Mode

OFF Delay

Standards/Approvals

EN 61812-1, IEC 60664-1 4 kV/2, cURus (UL 508 CSA C22.2 No. 14), EN 50274

Omron Timer Relay, 24 to 48V Supply Voltage, 1 to 120s Time Range - H3DK-HBL 24-48VAC/DC


This timer relay provides adjustable delay control for industrial control panels and automation systems, operating from a low-voltage supply and mounted on DIN rail for Compact installation. It offers a single timing function with a variable interval suited to sequential control tasks and integrates into electrical assemblies that require time-based switching.

Features and Benefits:


• Supply range 24–48V AC/DC allows flexible power sourcing
• SPDT contact configuration enables changeover switching capability
• Contact rating 5A supports common control-circuit loads
• Time span 1–120s accommodates short to medium delays
• Two-contact arrangement provides separate make and break points
• IP30 enclosure rating fits protected panel environments

Applications


• Suitable for sequencing motors and starters in control panels
• Ideal for delay control in conveyor and material-handling systems
• Used with indicator circuits for timed signalling and alarms
• Can be used for interlock timing in machine control cabinets
• Used for automated restart delays in electrical distribution racks

What Terminal type is provided for wiring reliability?


Screw terminals are supplied to secure conductors and facilitate repeatable connections during installation and maintenance.

What mounting method is required for panel integration?


The device attaches to a DIN rail, enabling Rapid insertion and removal within standard control enclosures.

How does the relay perform across temperature ranges?


It is rated to operate from -20°C up to 55°C, maintaining timing function within that ambient span.

Which standards influence its electrical insulation and safety?


It conforms to recognised international specifications addressing timer performance and insulation withstand criteria.

Does it offer multiple timing modes or only a single function?


The unit provides one timer function, configured for adjustable delay within the specified time range.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy