RS PRO Timer Relay, 4-Contact 110V ac, 0.5 → 10 min, 1-Function, 4PDT Switch Configuration
- RS Stock No.:
- 179-2975
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$36.72
(exc. GST)
$40.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $36.72 | - |
| 5 + | $30.21 | 17% |
*price indicative
- RS Stock No.:
- 179-2975
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Timer Relay | |
| Time Range | 0.5 → 10 min | |
| Number of Contacts | 4 | |
| Switching Voltage | 250V | |
| Number of Timer Functions | 1 | |
| Contact Configuration | 4PDT | |
| Timing Adjustment | Dial | |
| Minimum Operating Temperature | -10°C | |
| Supply AC Voltage | 110V ac | |
| Contact Current | 3A | |
| Mode | ON Delay | |
| Terminal Type | 14-Pin | |
| Maximum Operating Temperature | 55°C | |
| Width | 21.5mm | |
| Standards/Approvals | RoHS | |
| Height | 2.8mm | |
| Length | 53mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Timer Relay | ||
Time Range 0.5 → 10 min | ||
Number of Contacts 4 | ||
Switching Voltage 250V | ||
Number of Timer Functions 1 | ||
Contact Configuration 4PDT | ||
Timing Adjustment Dial | ||
Minimum Operating Temperature -10°C | ||
Supply AC Voltage 110V ac | ||
Contact Current 3A | ||
Mode ON Delay | ||
Terminal Type 14-Pin | ||
Maximum Operating Temperature 55°C | ||
Width 21.5mm | ||
Standards/Approvals RoHS | ||
Height 2.8mm | ||
Length 53mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
14 pin plug-in
Analogue Dial Display
On Delay Timer
Note
Suitable sockets for the 8-pin and 14-pin timer relays from this series are: 121-7802 or 121-7803 (Note: The sockets are supplied with a metal clip.)
Related links
- RS PRO TKB Series Timer Relay 0.5 to 10 s 4PDT Switch Configuration
- RS PRO TKB Series Timer Relay 1 to 30 min 4PDT Switch Configuration
- RS PRO TKB Series Timer Relay 0.1 to 3 min 4PDT Switch Configuration
- RS PRO TKB Series Timer Relay 1 to 30 s 4PDT Switch Configuration
- RS PRO TKB Series Timer Relay 0.5 to 10 min 4PDT Switch Configuration
- RS PRO TKB Series Timer Relay 24 V dc 24V ac 1-Function, 4PDT Switch Configuration
- RS PRO TKB Series Timer Relay 0.5 to 10 s 4PDT Switch Configuration
- RS PRO TKB Series Timer Relay 24 V dc 24V ac 1-Function, 4PDT Switch Configuration
