RS PRO Timer Relay, 4-Contact 110V ac, 0.1 → 3 min, 1-Function, 4PDT Switch Configuration

Get a bulk buy discount

Add 5 more to save $32.55

View bulk pricing options

Subtotal (1 unit)*

$36.72

(exc. GST)

$40.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$36.72-
5 +$30.21$32.55

*price indicative

RS Stock No.:
179-2972
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Timer Relay

Time Range

0.1 → 3 min

Number of Contacts

4

Number of Timer Functions

1

Switching Voltage

250V ac

Contact Configuration

4PDT

Contact Current

3A

Supply AC Voltage

110V ac

Minimum Operating Temperature

-10°C

Timing Adjustment

Dial

Mode

ON Delay

Terminal Type

14-Pin

Maximum Operating Temperature

55°C

Length

53mm

Width

21.5mm

Standards/Approvals

RoHS

Height

2.8mm

Series

RS PRO

COO (Country of Origin):
CN
14 pin plug-in

Analogue Dial Display

On Delay Timer

Note

Suitable sockets for the 8-pin and 14-pin timer relays from this series are: 121-7802 or 121-7803 (Note: The sockets are supplied with a metal clip.)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy