Omron H3CA Series DIN Rail Timer Relay, 2-Contact, 12 → 240 V dc 100V ac, 240 V ac, 0.1 s → 100 h,
- RS Stock No.:
- 177-0084
- Distrelec Article No.:
- 300-89-103
- Mfr. Part No.:
- H3CA-A DIN
- Brand:
- Omron
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$525.32
(exc. GST)
$577.85
(inc. GST)
- RS Stock No.:
- 177-0084
- Distrelec Article No.:
- 300-89-103
- Mfr. Part No.:
- H3CA-A DIN
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | H3CA | |
| Mount Type | DIN Rail | |
| Product Type | Timer Relay | |
| Number of Contacts | 2 | |
| Supply DC Voltage | 12 → 240 V dc | |
| Supply AC Voltage | 100 V ac, 240 V ac | |
| Time Range | 0.1 s → 100 h | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | SPDT | |
| Contact Current | 3 A | |
| Distrelec Product Id | 30089103 | |
| Function | Timer | |
| Height | 89 mm | |
| IP Rating | IP20, IP30 | |
| Length | 48 mm | |
| Maximum Operating Temperature | 55 °C | |
| Minimum Operating Temperature | -10 °C | |
| Mode | ON Delay | |
| Standards/Approvals | UL508, CE, NK, EN61326, EN61010-1, EN55011, LR, CSA C22.2 No. 14 | |
| Switching Voltage | 250 V ac | |
| Terminal Type | Screw | |
| Timing Adjustment | Swedish Pipe | |
| Width | 48 mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series H3CA | ||
Mount Type DIN Rail | ||
Product Type Timer Relay | ||
Number of Contacts 2 | ||
Supply DC Voltage 12 → 240 V dc | ||
Supply AC Voltage 100 V ac, 240 V ac | ||
Time Range 0.1 s → 100 h | ||
Number of Timer Functions Multifunction | ||
Contact Configuration SPDT | ||
Contact Current 3 A | ||
Distrelec Product Id 30089103 | ||
Function Timer | ||
Height 89 mm | ||
IP Rating IP20, IP30 | ||
Length 48 mm | ||
Maximum Operating Temperature 55 °C | ||
Minimum Operating Temperature -10 °C | ||
Mode ON Delay | ||
Standards/Approvals UL508, CE, NK, EN61326, EN61010-1, EN55011, LR, CSA C22.2 No. 14 | ||
Switching Voltage 250 V ac | ||
Terminal Type Screw | ||
Timing Adjustment Swedish Pipe | ||
Width 48 mm | ||
- COO (Country of Origin):
- CN
Omron H3CA Series Timer Relay, SPDT Contact Configuration, 0.1s to 100h Time Range - H3CA-A DIN
Features & Benefits
Applications
What are the power requirements for operation?
Can it be used in outdoor applications?
How do I adjust the timing settings?
Is installation straightforward for this timer relay?
Related links
- Omron H3CA Series DIN Rail Mount Timer Relay 24 → 240V ac 0.1 s →
- Omron H3CA Series DIN Rail Timer Relay 12 V dc Multifunction-Function
- Omron H3CR Series DIN Rail Timer Relay 100 to 125 V dc 100V ac 0.05 s to 300 h,
- Omron H3CR Series DIN Rail Timer Relay 100 to 48 V dc 100V ac 0.05 s to 30 h,
- Allen Bradley 700-SKICA Series DIN Rail Timer Relay 100 to 240 V ac 100V ac 0.1 to 10 h,
- Omron H5CN Series DIN Rail Timer Relay 12 to 48 V dc 100V ac 0.1 to 999.9 s SPDT
- Omron H3CR Series DIN Rail Timer Relay 125 V dc 100V ac 0.05 s to 300 h
- Omron H3CR Series DIN Rail Timer Relay 125 V dc 100V ac 0.05 s to 300 h DPDT Switch

