Omron H3DT Series DIN Rail Timer Relay, 2-Contact, 240 V dc 24V ac, 240 V ac, 0.1 s → 1200 h, 1-Function, SPDT

Subtotal (1 unit)*

$135.04

(exc. GST)

$148.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$135.04

*price indicative

RS Stock No.:
106-6238
Mfr. Part No.:
H3DT-A1 24-240VAC/DC
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Timer Relay

Mount Type

DIN Rail

Function

Timer, Offset Double Ring End

Time Range

0.1 s → 1200 h

Number of Contacts

2

Switching Voltage

250V

Number of Timer Functions

1

Contact Configuration

SPDT

IP Rating

IP30, IP20

Contact Current

5A

Minimum Operating Temperature

-20°C

Supply DC Voltage

240 V dc

Supply AC Voltage

24V ac, 240V ac

Maximum Operating Temperature

60°C

Terminal Type

Push-in

Mode

ON Delay

Width

90mm

Standards/Approvals

RoHS, cULus:UL 508/CSA C22.2 No. 14, CCC, DNV GL, EN 61812-1, IEC 60664-1 4 kV/2, LR

Height

100mm

Length

17.5mm

Series

H3DT

COO (Country of Origin):
CN

Omron H3DT Series Timer Relay, 24 to 240 V AC/DC Supply Voltage, 5A Maximum Current - H3DT-A1


This timer relay is designed for automation and control applications within the electrical industry. Offering a supply voltage range of 24 to 240V AC/DC, this device is ideal for a variety of environments. With compact dimensions of 90mm in width, 100mm in depth, and a length of 17.5mm, it is easily mountable on DIN rails. This product operates in an ON delay mode, ensuring precise timing control for industrial processes.

Features & Benefits


• Single timer function simplifies operational setup

• SPDT contact configuration enables versatile connections

• Time range from 0.1s to 1200h allows for flexible timing

• Push-in terminal type ensures rapid and secure installation

• Operates effectively within a temperature range of -20°C to +60°C

• Maximum current rating of 5A supports many electrical applications

Applications


• Utilised in industrial machinery for timing control

• Suitable for HVAC systems to manage operational cycles

• Integrated into process control systems for precise timing

• Employed in lighting control for energy saving

• Ideal for automation tasks in manufacturing lines

What is the typical current rating that can be handled?


The maximum current that can be accommodated is 5A, making it suitable for various electrical applications.

How does the device maintain performance across temperature extremes?


It operates reliably within a temperature spectrum of -20°C to +60°C, allowing it to function in diverse environments.

What installation method is recommended for optimal performance?


The push-in terminal type allows for straightforward connections, promoting ease during installation on DIN rails.

H3DT-A On Delay Timer


Solid-sate timer delay relays with push in plus technology are used for in-panel applications. They are ideal in space saving applications due to their slim design and help reduce work in control panels. The timers reduce power consumption by up to 60% to help reduce heat generation in control panels.

• Single mode function (ON delay)

• Slim design, 17.5 mm width

• Fast wiring due to push in plug technology

• Relay output

• 24-240 V ac/dc supply voltage

• DIN Rail mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy