Tele VEO Series DIN Rail Timer Relay, 2-Contact, 12 → 240 V ac/dc 12V ac, 240 V ac, 60 min, 1-Function, SPST
- RS Stock No.:
- 658-396
- Mfr. Part No.:
- V2ZET
- Brand:
- Tele
Subtotal (1 unit)*
$115.33
(exc. GST)
$126.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.33 |
*price indicative
- RS Stock No.:
- 658-396
- Mfr. Part No.:
- V2ZET
- Brand:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 60 min | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | SPST | |
| IP Rating | IP40, IP20 | |
| Supply DC Voltage | 12 → 240 V ac/dc | |
| Supply AC Voltage | 12V ac, 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Mode | ON Delay | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Height | 76mm | |
| Length | 22.5mm | |
| Width | 67mm | |
| Series | VEO | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 60 min | ||
Number of Contacts 2 | ||
Number of Timer Functions 1 | ||
Contact Configuration SPST | ||
IP Rating IP40, IP20 | ||
Supply DC Voltage 12 → 240 V ac/dc | ||
Supply AC Voltage 12V ac, 240V ac | ||
Minimum Operating Temperature -25°C | ||
Mode ON Delay | ||
Terminal Type Screw | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Height 76mm | ||
Length 22.5mm | ||
Width 67mm | ||
Series VEO | ||
- COO (Country of Origin):
- AT
The Tele Time relay features a response delay function with 5 selectable time ranges. It operates on a wide supply voltage range of 12 to 240V AC/DC, suitable for flexible timing control in various electrical systems.
Thyristor output
Width is 22.5mm
Related links
- Tele VEO Series DIN Rail Timer Relay 12 to 240 V ac/dc 12V ac 10-Function, 1 CO Switch
- Tele V2ZS20 Series DIN Rail Timer Relay 240 V dc 12V ac 1-Function, SPST Switch Configuration
- Siemens 3RP25 Series DIN Rail Timer Relay 250 V dc 12V ac 1 to 20 s DPST Switch
- Tele G2ZM20 Series DIN Rail Timer Relay 240 V dc 12V ac 0.05 s to 100 h
- Tele K3ZS20 Series Timer Relay 12 to 240 V dc 12V ac 1 s to 3 min DPDT Switch
- Tele E3ZI20 Series DIN Rail Timer Relay 240 V dc 12V ac 0.05 s to 100 h
- Tele E3ZM20 Series DIN Rail Timer Relay 240 V dc 12V ac 0.05 s to 100 h
- Tele G2ZI20 Series DIN Rail Timer Relay 240 V dc 12V ac 0.05 s to 100 h
