Phoenix Contact ETD-SL-1T-DTF Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.05 s →
- RS Stock No.:
- 470-787
- Mfr. Part No.:
- 2866161
- Brand:
- Phoenix Contact
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$196.44
(exc. GST)
$216.08
(inc. GST)
- RS Stock No.:
- 470-787
- Mfr. Part No.:
- 2866161
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Supply Voltage | 24 → 240V ac/dc | |
| Mounting Type | DIN Rail | |
| Time Range | 0.05 s → 100h | |
| Number of Contacts | 2 | |
| Number of Timer Functions | Multi Function | |
| Contact Configuration | DPDT | |
| Time Increment | Hours, Milliseconds | |
| Maximum Current | 5A | |
| Maximum Voltage | 250V | |
| Switch Configuration | DPDT | |
| Terminal Type | Screw | |
| Power Supply | External | |
| Width | 22.5mm | |
| Minimum Voltage | 24V ac/dc | |
| Series | ETD-SL-1T-DTF | |
| Depth | 113mm | |
| Length | 90mm | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -25°C | |
| Time Delay | 500ms | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Supply Voltage 24 → 240V ac/dc | ||
Mounting Type DIN Rail | ||
Time Range 0.05 s → 100h | ||
Number of Contacts 2 | ||
Number of Timer Functions Multi Function | ||
Contact Configuration DPDT | ||
Time Increment Hours, Milliseconds | ||
Maximum Current 5A | ||
Maximum Voltage 250V | ||
Switch Configuration DPDT | ||
Terminal Type Screw | ||
Power Supply External | ||
Width 22.5mm | ||
Minimum Voltage 24V ac/dc | ||
Series ETD-SL-1T-DTF | ||
Depth 113mm | ||
Length 90mm | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -25°C | ||
Time Delay 500ms | ||
- COO (Country of Origin):
- DE
Phoenix Contact Multi-Function Timer Relay, 24 to 240 V AC/DC - ETD-SL-1T-DTF - 2866161
Automate your factory systems with this timer relay from Phoenix Contact. You can customise it for various time ranges, from milliseconds to several days, making it a versatile choice for nearly all time-controlled applications.
This relay accepts variable voltages from 24 V to 240 V, so it's suitable for complex industrial systems where one unit may have to perform several functions. LED (light-emitting diode) indicators on the relay make it easy to inspect, maintain and troubleshoot your systems. The compact unit can be mounted in any position, so it's the ideal choice to save space in a crowded set-up.
The timer relay is made from robust polyamide (PA) material to ensure durability. It's also self-extinguishing, so your timer won't cause secondary damage in case of accidental fire.
This relay accepts variable voltages from 24 V to 240 V, so it's suitable for complex industrial systems where one unit may have to perform several functions. LED (light-emitting diode) indicators on the relay make it easy to inspect, maintain and troubleshoot your systems. The compact unit can be mounted in any position, so it's the ideal choice to save space in a crowded set-up.
The timer relay is made from robust polyamide (PA) material to ensure durability. It's also self-extinguishing, so your timer won't cause secondary damage in case of accidental fire.
• Two floating changeover contact outputs
• Operating temperature range of -25°C to 55°C
• 2 contacts
• Supply voltage of 24 to 240 V AC/DC
• DPDT (double pole double throw) switch configuration
• Screw terminal type
• Dimensions of 22.5 (W), 90 (H) and 113 mm (D)
• Time range of 50 ms to 100 h
• Suitable for DIN rail mounting
• Conforms to EN (European Norms) 61000-6-2 for noise immunity in electronic apparatus
• Operating temperature range of -25°C to 55°C
• 2 contacts
• Supply voltage of 24 to 240 V AC/DC
• DPDT (double pole double throw) switch configuration
• Screw terminal type
• Dimensions of 22.5 (W), 90 (H) and 113 mm (D)
• Time range of 50 ms to 100 h
• Suitable for DIN rail mounting
• Conforms to EN (European Norms) 61000-6-2 for noise immunity in electronic apparatus
Related links
- Phoenix Contact ETD-BL-1T-230 Series DIN Rail Timer Relay 24 V dc 24V ac
- Phoenix Contact ETD-BL-1T-230-PT Series DIN Rail Timer Relay 24 V dc 24V ac
- ABB DIN Rail Mount Timer Relay 24 → 48V dc 0.05 s → 100h
- Phoenix Contact ETD-BL-1T-ON- 10S-PT Series DIN Rail Mount Timer Relay 0.1 → 10s SPDT
- ABB 1SVR Series DIN Rail Timer Relay 24 V dc 240V ac Multifunction-Function, SPDT Switch
- Omron H3CR Series DIN Rail Mount Timer Relay 100 → 240V ac 0.05 s →
- ABB CT-MVS Series DIN Rail Timer Relay 24 V dc 240V ac Multifunction-Function, SPDT Switch
- Tele G2ZI20 Series DIN Rail Timer Relay 240 V dc 12V ac 0.05 s to 100 h

