Omron H3Y Series DIN Rail, Surface Mount Timer Relay, 4-Contact, 24 V dc 200V ac, 230 V ac, 0.5 → 10 min,

Get a bulk buy discount

Add 25 more to save $130.00

View bulk pricing options

Subtotal (1 unit)*

$148.79

(exc. GST)

$163.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$148.79-
25 - 49$143.59$130.00
50 +$138.24$527.50

*price indicative

RS Stock No.:
340-651
Mfr. Part No.:
H3Y-4 AC200-230 10M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Timer Relay

Mount Type

DIN Rail, Surface Mount

Time Range

0.5 → 10 min

Number of Contacts

4

Number of Timer Functions

1

Switching Voltage

250V ac

Contact Configuration

4PDT

IP Rating

IP40

Supply AC Voltage

200V ac, 230V ac

Contact Current

5A

Supply DC Voltage

24 V dc

Minimum Operating Temperature

-10°C

Mode

ON Delay

Maximum Operating Temperature

50°C

Terminal Type

Plug-In

Standards/Approvals

UL (File No. E41515), CSA (File No. LR22310), s to EMC Standards, EN50082-2, EN50081-2

Width

21.5mm

Length

28mm

Height

63mm

Series

H3Y

Omron H3Y Series Timer Relay, 4PDT Contact Configuration, 200 to 230V AC Supply Voltage - H3Y-4 AC200-230 10M


This timer relay is essential for automation and control in various industrial applications. The ON Delay Timer Relay operates within an AC voltage range of 200 to 230V and can be easily integrated into existing systems with DIN rail or surface mount installations. It has a compact dimension of 63mm deep and 28mm long, while meeting stringent EMC standards.

Features & Benefits


• External power supply for flexible installation

• High repeat accuracy for consistent performance

• LED indicators for clear power and output status

• Compatible with 4PDT contact configuration for versatile use

• Approved by UL and CSA for safety compliance

• Operating temperature range from -10 to +50°C

Applications


• Used for delay timing in machinery

• Suitable for controlling industrial systems

• Ideal for switching operations in automation setups

• Employed in electronic circuits that require precise timing

Will it require an external power supply?


Yes, it needs an external supply for operation.

Is it easy to mount?


Yes, it is compatible with DIN rail and surface mounting.

Can it provide status indications?


Yes, it features LED indicators for power and output.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy