Omron H3Y-4 Series DIN Rail, Surface Mount Solid State Timer, 4-Contact, 125 V dc 24V ac, 0.5 → 10 min,

Subtotal (1 unit)*

$155.71

(exc. GST)

$171.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$155.71

*price indicative

RS Stock No.:
340-516
Mfr. Part No.:
H3Y-4 AC24 10M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Solid State Timer

Mount Type

DIN Rail, Surface Mount

Function

Multifunction

Time Range

0.5 → 10 min

Number of Contacts

4

Number of Timer Functions

1

Switching Voltage

250V ac, 30V ac

Contact Configuration

4PDT

IP Rating

IP40

Contact Current

5A

Supply DC Voltage

125 V dc

Minimum Operating Temperature

-10°C

Supply AC Voltage

24V ac

Timing Adjustment

Dial

Maximum Operating Temperature

50°C

Mode

ON Delay

Terminal Type

Plug-In

Height

63mm

Length

28mm

Width

21.5mm

Standards/Approvals

CSA C22.2 No. 14, IEC 60664-1, Lloyds, UL 508, CE, CCC:GB/T 14048.5, EN 61812-1

Series

H3Y-4

RoHS Status: Exempt

COO (Country of Origin):
CN

Miniature - H3Y4


Function - 111

Pin compatible with MY power relay

Time settings adjustable with a screwdriver

All have 14 pins (rectangular format)

Approvals

UL, CSA

Standards

EN 50081-2, EN50082-2, VDE0435/P2021, VDE0110

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy