Omron H3Y-4 Series DIN Rail, Surface Mount Timer Relay, 4-Contact, 125 V dc 200V ac, 230 V ac, 0.2 → 5 min,
- RS Stock No.:
- 340-645
- Mfr. Part No.:
- H3Y-4 AC200-230 5M
- Brand:
- Omron
Add 25 more to save $68.75
View bulk pricing optionsSubtotal (1 unit)*
$157.09
(exc. GST)
$172.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 14 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $157.09 | - |
| 25 - 49 | $154.34 | $68.75 |
| 50 + | $151.48 | $280.50 |
*price indicative
- RS Stock No.:
- 340-645
- Mfr. Part No.:
- H3Y-4 AC200-230 5M
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail, Surface Mount | |
| Time Range | 0.2 → 5 min | |
| Number of Contacts | 4 | |
| Number of Timer Functions | 1 | |
| Switching Voltage | 250V ac | |
| Contact Configuration | 4PDT | |
| IP Rating | IP40 | |
| Supply AC Voltage | 200V ac, 230V ac | |
| Supply DC Voltage | 125 V dc | |
| Contact Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Mode | Other | |
| Terminal Type | Plug-In | |
| Standards/Approvals | IEC 60664-1, CSA C22.2 No. 14, CCC:GB/T 14048.5, CE, EN 61812-1, UL 508, Lloyds | |
| Width | 21.5mm | |
| Length | 28mm | |
| Height | 63mm | |
| Series | H3Y-4 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Timer Relay | ||
Mount Type DIN Rail, Surface Mount | ||
Time Range 0.2 → 5 min | ||
Number of Contacts 4 | ||
Number of Timer Functions 1 | ||
Switching Voltage 250V ac | ||
Contact Configuration 4PDT | ||
IP Rating IP40 | ||
Supply AC Voltage 200V ac, 230V ac | ||
Supply DC Voltage 125 V dc | ||
Contact Current 5A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Mode Other | ||
Terminal Type Plug-In | ||
Standards/Approvals IEC 60664-1, CSA C22.2 No. 14, CCC:GB/T 14048.5, CE, EN 61812-1, UL 508, Lloyds | ||
Width 21.5mm | ||
Length 28mm | ||
Height 63mm | ||
Series H3Y-4 | ||
RoHS Status: Exempt

Omron H3Y-4 Series Timer Relay, 200 to 230V AC Supply Voltage, 4PDT Contact Configuration - H3Y-4 AC200-230 5M
Features & Benefits
Applications
What is the maximum operating temperature for reliable performance?
How does this relay enhance time management in automation processes?
What type of mounting options does this component provide?
Related links
- Omron H3Y-4 Series DIN Rail Timer Relay 125 V dc 200V ac 1 to 30 min 4PDT Switch
- Omron H3Y Series DIN Rail Timer Relay 125 V dc 200V ac 0.5 to 10 s 4PDT Switch
- Omron H3Y-4 Series DIN Rail Timer Relay 125 V 200V ac 0.1 to 3 min 4PDT Switch
- Omron H3Y Series DIN Rail Timer Relay 24 V dc 200V ac 0.5 to 10 min 4PDT Switch
- Omron H3Y Series DIN Rail Timer Relay 24 V dc 200V ac 2 to 60 s 4PDT Switch
- Omron H3Y-4 Series DIN Rail Timer Relay 125 V 100V ac 0.2 to 5 min 4PDT Switch
- Omron H3Y-4 Series DIN Rail Timer Relay 125 V dc 24V ac 1-Function, 4PDT Switch Configuration
- Omron H3Y-4 Series DIN Rail Timer Relay 125 V dc 100V ac 0.5 to 10 s 4PDT Switch
