Omron H3Y-4 Series DIN Rail, Surface Mount Timer Relay, 4-Contact, 125 V dc 24V ac, 0.2 → 5 min, 1-Function, 4PDT

Get a bulk buy discount

Add 3 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$149.23

(exc. GST)

$164.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$149.23-
3 - 4$143.273%
5 +$137.327%

*price indicative

RS Stock No.:
340-500
Mfr. Part No.:
H3Y-4 AC24 5M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Timer Relay

Mount Type

DIN Rail, Surface Mount

Function

Multifunction

Time Range

0.2 → 5 min

Number of Contacts

4

Switching Voltage

250V ac, 30V ac

Number of Timer Functions

1

Contact Configuration

4PDT

IP Rating

IP40

Supply DC Voltage

125 V dc

Minimum Operating Temperature

-10°C

Contact Current

5A

Supply AC Voltage

24V ac

Terminal Type

Plug-In

Mode

ON Delay

Maximum Operating Temperature

+55°C

Height

63mm

Standards/Approvals

CSA C22.2 No. 14, Lloyds, IEC 60664-1, EN 61812-1, UL 508, CE, CCC:GB/T 14048.5

Length

28mm

Width

21.5mm

Series

H3Y-4

RoHS Status: Exempt

Omron H3Y-4 Series Timer Relay, 0.2-5min Time Range, 24V AC Supply Voltage - H3Y-4 AC24 5M


This timer relay provides configurable time-delay control for automation and control-panel tasks, operating from an AC supply and delivering timed switching through multiple changeover contacts. It is intended for DIN rail mounting in industrial cabinets and is suited to machinery control and process sequencing where a compact, plug-in timing device is required.

Features and Benefits:


• 0.2-5min range delivers short to moderate delay timings • Four changeover contacts allow complex control logic • 5A contact rating supports common control loads • 24V AC supply reduces interfacing complexity in AC systems • Plug-in terminals enable quick replacement and maintenance

Applications


• Suitable for sequencing motors and actuators in production lines • Ideal for adding timed control to conveyor systems • Used for delay functions in control panels for HVAC equipment • Can be used for interlock timing in machine safety circuits

What switching voltages can it handle for outputs?


Outputs are rated to switch up to 250V AC and 30V DC, suitable for a variety of control and signal circuits.

How many distinct timer functions are selectable?


The unit offers a single timer function configurable across its time range for straightforward delay applications.

What environmental operating limits should be observed?


The device operates between -10°C and 55°C and has an enclosure rating providing Basic protection against solid objects but not against water.

What approvals or standards does it conform to for industrial use?


It meets an array of international electrical and safety standards including IEC and UL classifications as well as recognised national approvals.

Approvals

UL, CSA

Standards

EN 50081-2, EN50082-2, VDE0435/P2021, VDE0110

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy