Omron H3Y-4 Series DIN Rail, Surface Mount Timer Relay, 4-Contact, 125 V dc 24V ac, 2 → 60 s, 1-Function, 4PDT
- RS Stock No.:
- 340-487
- Mfr. Part No.:
- H3Y-4 AC24 60S
- Brand:
- Omron
Add 3 more to save $18.66
View bulk pricing optionsSubtotal (1 unit)*
$155.71
(exc. GST)
$171.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $155.71 | - |
| 3 - 4 | $149.49 | $18.66 |
| 5 + | $143.25 | $62.30 |
*price indicative
- RS Stock No.:
- 340-487
- Mfr. Part No.:
- H3Y-4 AC24 60S
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Timer Relay | |
| Function | Timer | |
| Mount Type | DIN Rail, Surface Mount | |
| Time Range | 2 → 60 s | |
| Number of Contacts | 4 | |
| Switching Voltage | 250V ac | |
| Number of Timer Functions | 1 | |
| Contact Configuration | 4PDT | |
| IP Rating | IP40 | |
| Supply AC Voltage | 24V ac | |
| Contact Current | 5A | |
| Supply DC Voltage | 125 V dc | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Plug-In | |
| Mode | ON Delay | |
| Maximum Operating Temperature | 50°C | |
| Width | 21.5mm | |
| Height | 63mm | |
| Length | 28mm | |
| Standards/Approvals | IEC 60664-1, CCC:GB/T 14048.5, CSA C22.2 No. 14, UL 508, Lloyds, CE, EN 61812-1 | |
| Series | H3Y-4 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Timer Relay | ||
Function Timer | ||
Mount Type DIN Rail, Surface Mount | ||
Time Range 2 → 60 s | ||
Number of Contacts 4 | ||
Switching Voltage 250V ac | ||
Number of Timer Functions 1 | ||
Contact Configuration 4PDT | ||
IP Rating IP40 | ||
Supply AC Voltage 24V ac | ||
Contact Current 5A | ||
Supply DC Voltage 125 V dc | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Plug-In | ||
Mode ON Delay | ||
Maximum Operating Temperature 50°C | ||
Width 21.5mm | ||
Height 63mm | ||
Length 28mm | ||
Standards/Approvals IEC 60664-1, CCC:GB/T 14048.5, CSA C22.2 No. 14, UL 508, Lloyds, CE, EN 61812-1 | ||
Series H3Y-4 | ||
RoHS Status: Exempt

Omron H3Y-4 Series Timer Relay, 24V AC Supply Voltage, 2 to 60s Time Range - H3Y-4 AC24 60S
Features and Benefits:
• 5A contact rating supporting moderate load switching
• Plug-in terminals for Rapid installation and serviceability
• 250V AC switching capability for common control voltages
• Temperature tolerance from −10 °C to 50 °C for varied site conditions
Applications
• Ideal for delay functions in conveyor and material-handling systems
• Used for timed control in HVAC and building-management circuits
• Can be used for interlock delays in safety and machinery systems
What mounting method does it use for panel integration?
How many independent switching points are available?
Which approvals ensure it meets recognised manufacturing standards?
What Terminal style facilitates maintenance and wiring changes?
What environmental protection and operating limits apply?
Approvals
Standards
- RS Stock No. 0340471
- Mfr. Part No. H3Y-4 AC24 30S
- RS Stock No. 0340392
- Mfr. Part No. H3Y-4 DC24 10S
- RS Stock No. 0340465
- Mfr. Part No. H3Y-4 AC24 10S
- RS Stock No. 0340409
- Mfr. Part No. H3Y-4 DC24 30S
Related links
- Omron H3Y-4 Series DIN Rail Timer Relay 125 V dc 24V ac 1-Function, 4PDT Switch Configuration
- Omron H3Y-4 Series DIN Rail Timer Relay 125 V dc 24V ac 1-Function, 4PDT Switch Configuration
- Omron H3Y-4 Series DIN Rail Timer Relay 125 V dc 24V ac 1-Function, 4PDT Switch Configuration
- Omron H3Y-4 Series DIN Rail Timer Relay 125 V dc 24V ac 1-Function, 4PDT Switch Configuration
- Omron H3Y-4 Series DIN Rail Timer Relay 125 V dc 24V ac 1-Function, 4PDT Switch Configuration
- Omron H3Y-4 Series DIN Rail Timer Relay 24 V 24V ac 1-Function, 4PDT Switch Configuration
- Omron H3Y-4 Series DIN Rail Timer Relay 125 V dc 100V ac 2 to 60 s 4PDT Switch
- Omron H3Y-4 Series DIN Rail Timer Relay 24 V 24V ac 1-Function, 4PDT Switch Configuration











