ATC 339B Series Surface Time Delay Relay, 2-Contact, 24 V dc 240V ac, 0.3 s → 10 h, DPDT Switch Configuration

Subtotal (1 unit)*

$636.00

(exc. GST)

$699.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$636.00

*price indicative

RS Stock No.:
286-792
Mfr. Part No.:
339B200T2X
Brand:
ATC
Find similar products by selecting one or more attributes.
Select all

Brand

ATC

Product Type

Time Delay Relay

Function

Multifunction

Mount Type

Surface

Time Range

0.3 s → 10 h

Number of Contacts

2

Contact Configuration

DPDT

Supply AC Voltage

240V ac

Minimum Operating Temperature

0°C

Supply DC Voltage

24 V dc

Maximum Operating Temperature

60°C

Mode

Multifunction

Width

1.89mm

Standards/Approvals

No

Length

3.78mm

Height

4.78mm

Series

339B

The ATC Solid state TDR with an octal plug-in base, offering excellent repeat accuracy despite wide voltage and temperature variations. It features six dial-selected ranges from fractions of a second to 10 hours and selectable on-delay or interval timing modes. Fixed timing units are available upon request.

Panel mounting adapter kit

Plug on socket

Rear facing terminal socket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy