Eaton Eaton Distribution Parts ZV 1 Phase Busbar Connector
- RS Stock No.:
- 254-501
- Mfr. Part No.:
- 263941 ZV-L1/N-10
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$23.93
(exc. GST)
$26.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $23.93 | $2.393 |
*price indicative
- RS Stock No.:
- 254-501
- Mfr. Part No.:
- 263941 ZV-L1/N-10
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar Connector | |
| Range | Eaton Distribution Parts | |
| Electrical Phase | 1 | |
| Standards/Approvals | RoHS | |
| Current Rating | 50A | |
| Series | ZV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar Connector | ||
Range Eaton Distribution Parts | ||
Electrical Phase 1 | ||
Standards/Approvals RoHS | ||
Current Rating 50A | ||
Series ZV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Busbar designed to meet the high-performance, incorporating innovative technology, it facilitates seamless connectivity and delivers robust electrical solutions. The product embodies reliability and efficiency, making it an essential addition for both industrial and commercial applications. The nickel-plated surface protection enhances durability while ensuring a reliable operation under various conditions.
Robust design guarantees dependable performance in demanding environments
Compatible with a variety of Eaton distribution parts for versatile use
Supports a nominal current of 50 A for efficient power management
Includes detailed installation instructions for easy setup
- RS Stock No. 0255894
- Mfr. Part No. 263942 ZV-L1/N-36
1 Pack of 36
$34.69
- RS Stock No. 0254505
- Mfr. Part No. 263950 ZV-L1/N-80A-10
1 Pack of 10
$23.93
- RS Stock No. 0253564
- Mfr. Part No. 263951 ZV-L1/N-80A-36
1 Pack of 36
$41.17
- RS Stock No. 0256038
- Mfr. Part No. 263952 ZV-L1/N-80A-100
1 Pack of 100
$94.52
Related links
- Eaton Eaton Distribution Parts ZV 1 Phase Busbar Connector
- Eaton Silver Plated Eaton Distribution Parts ZV 1 Phase Busbar Connector
- Eaton Nickel Plated Eaton Distribution Parts 1 Phase Busbar Connector
- Eaton Eaton Distribution Parts ZV 1 Phase Busbar 0 mm Pitch
- Eaton Eaton Distribution Parts ZV Busbar Connector
- Eaton Eaton Distribution Parts 1 Phase Busbar 17.5 mm Pitch
- Eaton Eaton Distribution Parts 1 Phase Busbar 0 mm Pitch
- Eaton Nickel Plated Eaton Distribution Parts ZV Busbar Connector












