Eaton Eaton Distribution parts Series DIN Rail Timer Relay, 1-Contact, 230 V ac 230V ac, 720 → 30 s, SPST Switch

Subtotal (1 unit)*

$205.11

(exc. GST)

$225.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
  • Plus 48 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$205.11

*price indicative

RS Stock No.:
248-575
Mfr. Part No.:
101064 TLE
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Timer Relay

Mount Type

DIN Rail

Function

Offset Double Ring End

Time Range

720 → 30 s

Number of Contacts

1

Switching Voltage

230V ac

Contact Configuration

SPST

IP Rating

IP20

Supply DC Voltage

230 V ac

Supply AC Voltage

230V ac

Minimum Operating Temperature

-25°C

Contact Current

80A

Terminal Type

Screw

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

Width

17.5mm

Length

65mm

Series

Eaton Distribution parts

COO (Country of Origin):
AT
The Eaton innovative timing relay is designed for maximum operational efficiency, making it an ideal solution for various automated applications. With a robust construction and a comprehensive set of specifications, this product ensures reliable performance even in challenging environments. It excels in controlling time-dependent functions, enhancing the performance of stairwell lighting and other similar installations. The device operates seamlessly within a wide temperature range, ensuring stability and reliability in diverse settings. Whether used for a single output or part of a more complex system, this timing relay provides the versatility that modern applications demand.

Offers a delay on de-energization function for efficient energy management

Features a compact design suitable for front mounting and DIN rail installation

Utilises screw connection electric connections for simplified installation

Operates within ambient temperatures ranging from -25 °C to 55 °C

Ensures protection with an IP20 rating, suitable for most indoor applications

Boasts a maximum time range of up to 720 seconds for enhanced control

Delivers consistent performance with a rated control supply voltage of 230 V

Designed for robust applications with a maximum starting current of 80 A

Facilitates ease of use with intuitive wiring diagrams included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy