Siemens 3RA28 Series Clip-On Timer Relay, 90 → 240V ac/dc, 0.05 → 100s, 1-Function

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
157-464
Mfr. Part No.:
3RA2832-2DH10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Supply Voltage

90 → 240V ac/dc

Mounting Type

Clip-On

Mode of Operation

OFF Delay

Time Range

0.05 → 100s

Number of Timer Functions

1

Series

3RA28

COO (Country of Origin):
CZ
The Siemens electronic timing relay is designed to provide reliable off-delay functionality, seamlessly integrating with control signals and semiconductor outputs. Ideal for varied time applications with a range of 0.05 to 100 seconds, it operates effectively across a voltage range of 90 to 240 V AC/DC.

Adjustable time settings offer versatility for various applications
Removable terminal facilitates easy wiring and maintenance
Electronic active principle ensures precision in timing functions
Shock resistance ratings enhance durability in challenging

Related links