Siemens 3RA28 Series Timer Relay, 1-Contact, 24 → 90 V ac/dc 24V ac, 90 V ac, 0.05 → 100 s, 1-Function
- RS Stock No.:
- 155-994
- Mfr. Part No.:
- 3RA2832-1DG10
- Brand:
- Siemens
Subtotal (1 unit)*
$503.55
(exc. GST)
$553.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $503.55 |
*price indicative
- RS Stock No.:
- 155-994
- Mfr. Part No.:
- 3RA2832-1DG10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Timer Relay | |
| Time Range | 0.05 → 100 s | |
| Number of Contacts | 1 | |
| Number of Timer Functions | 1 | |
| IP Rating | IP20 | |
| Supply AC Voltage | 24V ac, 90V ac | |
| Minimum Operating Temperature | -25°C | |
| Supply DC Voltage | 24 → 90 V ac/dc | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 60°C | |
| Mode | OFF Delay | |
| Width | 45mm | |
| Height | 38mm | |
| Length | 74mm | |
| Standards/Approvals | EAC, UL, UKCA, CE, RoHS | |
| Series | 3RA28 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Timer Relay | ||
Time Range 0.05 → 100 s | ||
Number of Contacts 1 | ||
Number of Timer Functions 1 | ||
IP Rating IP20 | ||
Supply AC Voltage 24V ac, 90V ac | ||
Minimum Operating Temperature -25°C | ||
Supply DC Voltage 24 → 90 V ac/dc | ||
Terminal Type Screw | ||
Maximum Operating Temperature 60°C | ||
Mode OFF Delay | ||
Width 45mm | ||
Height 38mm | ||
Length 74mm | ||
Standards/Approvals EAC, UL, UKCA, CE, RoHS | ||
Series 3RA28 | ||
- COO (Country of Origin):
- CZ
The Siemens electronic timing relay offers precision and reliability for various applications. Designed with an off-delay function, it ensures accurate timing control ranging from 0.05 to 100 seconds, supporting both AC and DC supply voltages.
Exceptional shock resistance contributes to durability in harsh environments
Long mechanical service life ensures reduced maintenance and downtime
Designed for efficient operation even in extreme temperatures
- RS Stock No. 0155996
- Mfr. Part No. 3RA2831-1DG10
Each
$393.96
- RS Stock No. 0155997
- Mfr. Part No. 3RA2831-2DG10
Each
$393.96
- RS Stock No. 0155984
- Mfr. Part No. 3RA2832-2DG10
Each
$503.55
- RS Stock No. 0155991
- Mfr. Part No. 3RA2832-1DH10
Each
$503.55
Related links
- Siemens 3RA28 Series Timer Relay 24 to 90 V ac/dc 24V ac 0.05 to 100 s, 1-Function
- Siemens 3RA28 Series Timer Relay 90 to 240 V ac/dc 240V ac 0.05 to 100 s, 1-Function
- Siemens 3RA28 Series Clip-On Timer Relay 0.05 → 100s, 1-Function
- Siemens 3RA28 Series Timer Relay 24 to 90 V ac/dc 24V ac 0.05 to 100 s 1 NO Switch
- Siemens 3RA28 Series Clip-On Timer Relay 0.05 → 100s, 1-Function
- Siemens 3RA28 Series Clip-on 1-Contact 90 V ac 0.05 to
- Siemens 3RA28 Series Snap-On Timer Relay 24 V dc 24V ac CO Switch Configuration
- Siemens 3RA28 Series Snap On Timer Relay 0.05 → 100h












