Siemens 3RA28 Series Snap On Timer Relay, 24V ac/dc, 0.05 → 100h
- RS Stock No.:
- 157-652
- Mfr. Part No.:
- 3RP2025-2AQ30
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$231.14
(exc. GST)
$254.25
(inc. GST)
- RS Stock No.:
- 157-652
- Mfr. Part No.:
- 3RP2025-2AQ30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Supply Voltage | 24V ac/dc | |
| Mounting Type | Snap-On Rail Mount | |
| Time Range | 0.05 → 100h | |
| Series | 3RA28 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Supply Voltage 24V ac/dc | ||
Mounting Type Snap-On Rail Mount | ||
Time Range 0.05 → 100h | ||
Series 3RA28 | ||
- COO (Country of Origin):
- CZ
The Siemens electronic slow-operating timing relay is engineered to offer reliable performance in various control applications. With its single change-over contact and dual voltage capabilities for both AC and DC, this device ensures versatile integration into existing systems.
Features a user-friendly spring-type terminal for easy electrical connections
Complies with international safety and electromagnetic compatibility standards
Designed with multiple approvals for various environmental conditions
Complies with international safety and electromagnetic compatibility standards
Designed with multiple approvals for various environmental conditions
Related links
- Siemens 3RA28 Series Snap-On Timer Relay 24 V dc 24V ac CO Switch Configuration
- Siemens 3RP20 Series Snap On Timer Relay 0.05 → 100h, 8-Function
- Siemens 3RA28 Series Timer Relay 24 to 90 V ac/dc 24V ac 0.05 to 100 s, 1-Function
- Siemens 3RA28 Series Clip-On Timer Relay 0.05 → 100s, 1-Function
- Siemens 3RA28 Series Clip-On Timer Relay 0.05 → 100s, 1-Function
- Siemens 3RA28 Series Timer Relay 24 to 90 V ac/dc 24V ac 0.05 to 100 s 1 NO Switch
- Siemens 3RP20 Series Snap On Timer Relay 0.05 → 100h, 16-Function
- Siemens 3RA28 Series Clip-on 1-Contact 90 V ac 0.05 to

