Eaton IZMX/INX Series Time Delay Relay, 23-Contact, 250 V dc 208V ac, 240 V ac
- RS Stock No.:
- 132-622
- Mfr. Part No.:
- 184166 IZMX-UVR-TD-230AC-1
- Brand:
- Eaton
Subtotal (1 unit)*
$1,298.06
(exc. GST)
$1,427.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,298.06 |
*price indicative
- RS Stock No.:
- 132-622
- Mfr. Part No.:
- 184166 IZMX-UVR-TD-230AC-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Time Delay Relay | |
| Number of Contacts | 23 | |
| Switching Voltage | 230V | |
| Minimum Operating Temperature | -25°C | |
| Supply DC Voltage | 250 V dc | |
| Supply AC Voltage | 208V ac, 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Length | 88.9mm | |
| Height | 114.3mm | |
| Width | 95.25mm | |
| Standards/Approvals | IEC/EN 61439 | |
| Series | IZMX/INX | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Time Delay Relay | ||
Number of Contacts 23 | ||
Switching Voltage 230V | ||
Minimum Operating Temperature -25°C | ||
Supply DC Voltage 250 V dc | ||
Supply AC Voltage 208V ac, 240V ac | ||
Maximum Operating Temperature 70°C | ||
Length 88.9mm | ||
Height 114.3mm | ||
Width 95.25mm | ||
Standards/Approvals IEC/EN 61439 | ||
Series IZMX/INX | ||
- COO (Country of Origin):
- US
The Eaton Moeller delay module designed for U-actuator applications. It operates at a rated control voltage of 208-240 V AC (50/60 Hz) and 208-250 V DC. With a compact design and reliable performance, this delay module ensures optimal undervoltage release for IZMX16, IZMX40, INX16, and INX40- devices. It is RoHS compliant and offers high-quality construction. Enhance the efficiency and safety of your electrical systems with the Eaton Moeller IZMX-UVR-TD-230AC-1 delay module.
Delay module for undervoltage release
Compact design for easy installation
Rated operational voltage of 230V
Control voltage operating range of 208-240 V AC and 208-250 V DC
Ambient operating temperature range of -25 °C to 70 °C
RoHS compliant for environmental sustainability
High-quality construction for long-lasting performance
Related links
- Eaton IZMX/INX Series Time Delay Relay 127 V dc 110V ac, 127 V ac
- Eaton IZMX/INX Series Bowden Cable
- Siemens 3VA Series Time Delay Relay, 24 V dc 24V ac
- Siemens 3VA9988 Series Time Delay Relay 1-Function
- Siemens 3VA Series Time Delay Relay, 230 V ac 230V ac
- Eaton IZMX/INX Terminal Kit for use with IZMX164 Series, INX164 Series
- Siemens 3VA9988 Series Time Delay Relay 1-Function
- Siemens 3VA9988 Series Time Delay Relay 1-Function
