Phoenix Contact ETD-BL-2T-I-230-PT Series DIN Rail Timer Relay, 1-Contact, 24 → 240 V dc 24V ac, 240 V ac, 50

Subtotal (1 unit)*

$168.69

(exc. GST)

$185.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$168.69

*price indicative

RS Stock No.:
120-133
Mfr. Part No.:
2907714
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Timer Relay

Mount Type

DIN Rail

Function

Swedish Pipe

Time Range

50 → 100 h

Number of Contacts

1

Switching Voltage

250V ac

Contact Configuration

SPDT

IP Rating

IP20, IP40

Supply AC Voltage

24V ac, 240V ac

Supply DC Voltage

24 → 240 V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Terminal Type

Push-in

Standards/Approvals

UKCA, REACH, EN 61000-6-2, EN 50178, RoHS, CE, EAC, EN 60715

Width

17.5mm

Height

89.5mm

Length

65.5mm

Series

ETD-BL-2T-I-230-PT

COO (Country of Origin):
AT
The Phoenix Contact Timer relay is designed to meet the increasingly higher demands of safety and system availability in various industries. It features time ranges from a few milliseconds to several days and comes with 2 floating changeover contact outputs.

Wide range power supply unit

1 changeover contact output

Basic insulation for improved safety

Operating mode with 100 percent operating factor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy