Phoenix Contact ETD-BL-2T-I-230 Series DIN Rail Timer Relay, 1-Contact, 24 → 240 V dc 24V ac, 240 V ac, 50

Subtotal (1 unit)*

$168.69

(exc. GST)

$185.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$168.69

*price indicative

RS Stock No.:
120-131
Mfr. Part No.:
2907713
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Timer Relay

Mount Type

DIN Rail

Function

Swedish Pipe

Time Range

50 → 100 h

Number of Contacts

1

Switching Voltage

250V ac

Contact Configuration

SPDT

IP Rating

IP20, IP40

Supply AC Voltage

24V ac, 240V ac

Minimum Operating Temperature

-25°C

Supply DC Voltage

24 → 240 V dc

Maximum Operating Temperature

55°C

Terminal Type

Screw

Width

17.5mm

Standards/Approvals

EAC, RoHS, EN 50178, REACH, CE, EN 61000-6-2, EN 60715, UKCA

Height

89.5mm

Length

65.5mm

Series

ETD-BL-2T-I-230

COO (Country of Origin):
AT
The Phoenix Contact Timer relay is designed to control time sequences in production and process technology. With time ranges from milliseconds to days and 2 floating changeover contact outputs, it offers precise control over various applications.

Time ranges from milliseconds to days for versatile control

Compact impulse encoder with adjustable pulse and pause times

Wide range power supply unit for flexibility in installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy