Maxim Integrated ICM7555ESA+, Timer Circuit, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Wide Supply Voltage Range: 2-18V
No Crowbarring of Supply During Output Transition
Adjustable Duty Cycle
Low THRESHOLD, TRIGGER and RESET Curents
TTL Compatible
Monolithic, Low Power CMOS Design
Applications
Pulse Generator
Precision Timing
Time Delay Generation
Pulse Width Modulation
Pulse Position Modulation
Sequential Timing
Missing Pulse Detector

Specifications
Attribute Value
Mounting Type Surface Mount
Timer Type Astable, RC Monostable
Package Type SOIC
Number of Internal Timers 1
Pin Count 8
Minimum Operating Supply Voltage 2 V
Maximum Operating Supply Voltage 18 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Length 5mm
Propagation Delay Test Condition 10pF
Dimensions 5 x 4 x 1.5mm
Width 4mm
Height 1.5mm
2400 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 100)
$ 2.92
(exc. GST)
$ 3.21
(inc. GST)
units
Per unit
Per Tube*
100 +
$2.92
$292.00
*price indicative