Renesas Electronics IS IS82C54-10Z Programmable Timer Circuit, 1, 28-Pin PLCC
- RS Stock No.:
- 923-1470
- Mfr. Part No.:
- IS82C54-10Z
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 923-1470
- Mfr. Part No.:
- IS82C54-10Z
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Programmable Timer Circuit | |
| Mount Type | Surface | |
| Sub Type | Programmable | |
| Package Type | PLCC | |
| Number of Internal Timers | 1 | |
| Pin Count | 28 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 11.58mm | |
| Height | 3.69mm | |
| Series | IS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Programmable Timer Circuit | ||
Mount Type Surface | ||
Sub Type Programmable | ||
Package Type PLCC | ||
Number of Internal Timers 1 | ||
Pin Count 28 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 11.58mm | ||
Height 3.69mm | ||
Series IS | ||
Automotive Standard No | ||
82C54 CMOS Programmable Interval Timer, Intersil
8 MHz to 12 MHz Clock Input Frequency
Three Independent 16-Bit Counters
Six Programmable Counter Modes
Status Read Back Command
Binary or BCD Counting
Fully TTL Compatible
Single 5 V Power Supply
Low Power
Related links
- Renesas Electronics IS IS82C54-10Z Programmable Timer Circuit 28-Pin PLCC
- Renesas Electronics CS CS82C54-10Z Programmable Timer Circuit 28-Pin PLCC
- Renesas Electronics CS Programmable Timer Circuit 28-Pin PLCC
- Renesas Electronics CS CS82C54-10Z96 Programmable Timer Circuit 28-Pin PLCC
- Renesas Electronics CS CS82C54Z Programmable Timer Circuit 28-Pin PLCC
- Renesas Electronics CS82C54-10Z 28-Pin PLCC
- Vishay DG506BEN-T1-GE3 Multiplexer Single 16:1, 28-Pin PLCC
- Renesas Electronics ICM Programmable Timer Circuit 8-Pin SOIC
