Muller Digital Switch DIN Rail Time Switch 230V ac

Subtotal (1 unit)*

$80.76

(exc. GST)

$88.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.76

*price indicative

RS Stock No.:
720-4391
Mfr. Part No.:
284 210
Brand:
Muller
Find similar products by selecting one or more attributes.
Select all

Brand

Muller

Product Type

DIN Rail Time Switch

Sub Type

Digital Switch

Number of Channels

1

Units Measured

Seconds

Segment Length

30s

Maximum Supply Voltage

230V ac

Standards/Approvals

RoHS, DIN EN 60730-1/DIN EN 60730-2-7, ISO 15693

Height

90mm

Depth

55mm

COO (Country of Origin):
ES

Paladin 284210 Staircase Timer


Electronic lighting timer

Manual override for timed or permanent lighting

3 or 4 conductor rising mains

Resettable

Glow lamp load: up to 100 mA

Time delay 30 seconds to 10 minutes

Staircase


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy