Theben Digital SELEKTA 172 Top3 DIN Rail Time Switch 230V ac
- RS Stock No.:
- 180-6214
- Mfr. Part No.:
- SELEKTA 172 TOP 3
- Brand:
- Theben
Subtotal (1 unit)*
$594.00
(exc. GST)
$653.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $594.00 |
*price indicative
- RS Stock No.:
- 180-6214
- Mfr. Part No.:
- SELEKTA 172 TOP 3
- Brand:
- Theben
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
| Brand | Theben | |
| Product Type | DIN Rail Time Switch | |
| Sub Type | Digital | |
| Number of Channels | 1 | |
| Units Measured | Weekly | |
| Segment Length | 1min | |
| Terminal Type | DuoFix Spring | |
| Contact Configuration | SPDT | |
| Memory Spaces | 84 | |
| Maximum Supply Voltage | 230V ac | |
| Battery Life | 10year | |
| Series | SELEKTA 172 Top3 | |
| Standards/Approvals | VDE, EN 60 730-1, RoHS | |
| Depth | 76.2mm | |
| Height | 128.2mm | |
| Select all | ||
|---|---|---|
Brand Theben | ||
Product Type DIN Rail Time Switch | ||
Sub Type Digital | ||
Number of Channels 1 | ||
Units Measured Weekly | ||
Segment Length 1min | ||
Terminal Type DuoFix Spring | ||
Contact Configuration SPDT | ||
Memory Spaces 84 | ||
Maximum Supply Voltage 230V ac | ||
Battery Life 10year | ||
Series SELEKTA 172 Top3 | ||
Standards/Approvals VDE, EN 60 730-1, RoHS | ||
Depth 76.2mm | ||
Height 128.2mm | ||
- COO (Country of Origin):
- DE
Astronomical time switch with weekly program
Astronomical time switch function (automatic calculation of sunrise and sunset times for the whole year)
Offset for adjusting of sunrise and sunset times
Position data via coordinates or country/city lists can be programmed
Fixed ON-OFF switching times can be programmed (e.g. night time interruption)
Simulation of switching times (calculated astronomical times and programmed ON/OFF switching times)
Reversible astronomical mode (evenings ON - mornings OFF or evenings OFF - mornings ON) or can be deactivated
DuoFix spring terminals
For 2 conductors each
Wire or strand (with or without wire end sleeve)
Wire diameter: 0.5 - 2.5 mm²
Button for releasing plug-in connection
Text-oriented user guidance in display
Preset date and time
- RS Stock No. 1717635
- Mfr. Part No. TR610 top3
Each
$336.27
- RS Stock No. 8215061
- Mfr. Part No. SUL180a
Each
$189.66
- RS Stock No. 8493845
- Mfr. Part No. FS 64.18 230V 50-60HZ
Each
$168.33
- RS Stock No. 1806210
- Mfr. Part No. TR611 TOP 3
Each
$436.22
Related links
- Theben Digital SELEKTA 171 Top3 DIN Rail Time Switch, 1-Channel 230 V ac
- Theben Digital SELEKTA 170 Top3 DIN Rail Time Switch, 1-Channel 230 V ac
- Theben Digital TOP3 DIN Rail Time Switch, 2-Channel 230 V ac
- Theben Digital TR 611 Top3 DIN Rail Time Switch, 1-Channel 230 V ac
- Theben Digital TR 622 Top3 DIN Rail Time Switch, 2-Channel 230 V ac
- Theben Digital TOP3 DIN Rail Time Switch, 1-Channel 230 V ac
- Theben Digital SELEKTA 170 Top3 Time Switch 24V ac
- Theben Digital SELEKTA 170 Top2 DIN Rail Time Switch 24V