Finder 14 Staircase Timer 230V
- RS Stock No.:
- 277-3520
- Distrelec Article No.:
- 300-57-303
- Mfr. Part No.:
- 14.01.8.230.0000
- Brand:
- Finder
Get a bulk buy discount
Add 5 more to save $5.65
View bulk pricing optionsSubtotal (1 unit)*
$93.90
(exc. GST)
$103.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $93.90 | - |
| 5 - 9 | $92.77 | $5.65 |
| 10 + | $90.59 | $33.10 |
*price indicative
- RS Stock No.:
- 277-3520
- Distrelec Article No.:
- 300-57-303
- Mfr. Part No.:
- 14.01.8.230.0000
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Staircase Timer | |
| Terminal Type | Screw | |
| Contact Configuration | SPST-NO | |
| Maximum Supply Voltage | 230V | |
| Series | 14 | |
| Standards/Approvals | CE, EAC | |
| Depth | 63.8mm | |
| Height | 88.8mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Staircase Timer | ||
Terminal Type Screw | ||
Contact Configuration SPST-NO | ||
Maximum Supply Voltage 230V | ||
Series 14 | ||
Standards/Approvals CE, EAC | ||
Depth 63.8mm | ||
Height 88.8mm | ||
- COO (Country of Origin):
- IT
Finder Staircase Timer, 230V Supply Voltage, Screw Terminal - 14.01.8.230.0000
This staircase timer is an electronic device designed to control lighting in stairwells and similar areas. It operates at a supply voltage of 230V and features a screw terminal for straightforward installation. With a compact height of 88.8mm and depth of 63.8mm, it is suitable for standard mounting applications and ensures consistent operation.
Features & Benefits
• Eight multifunction options offer flexibility for various configurations
• Time range spans from 30 seconds to 20 minutes for enhanced control
• Compatible with movement detectors for automated functionality
• LED status indicators allow for easy monitoring
• Utilises cadmium-free materials for safe use in diverse environments
• Built for a 35mm rail mount to facilitate assembly
Applications
• Ideal for stairway lighting control in residential settings
• Suitable for automatic lighting in public buildings
• Employed in facilities needing maintenance functions for safety
• Integrates with motion sensors to improve energy efficiency
Can it be used with standard light bulbs?
Yes, it supports various lamp ratings up to 3000W for incandescent and halogen types.
Will it work in both 3-wire and 4-wire systems?
Yes, it automatically identifies and operates within both systems.
Is it suitable for outdoor installations?
No, it has an IP20 protection category and is intended for indoor use only.
Can the timer settings be adjusted for specific needs?
Yes, users can easily set the timer adjustments.
Does it level current during switching?
Yes, it employs zero crossing load switching to minimise inrush current.
Related links
- Finder Digital 14 Staircase Timer, 1-Channel 230 V ac
- Finder Staircase Timer 14 230 V ac
- Finder Staircase Timer 12, 1-Channel 230 V ac
- Staircase Timer Light Switch 1 h, 30 s → 20 min Setting Time
- Schneider Electric Timer CCT Electronic Timer 230V
- RS PRO ETM2432 Series Panel Timer Relay 24 V dc 230V ac Multifunction-Function
- Timeguard Analogue Timer Switch 230V ac
- Siemens 5TT31 Series DIN Rail Timer Relay 230V ac
