HPM Time Switch 240 V

Subtotal (1 unit)*

$23.17

(exc. GST)

$25.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.17

*price indicative

RS Stock No.:
273-1195
Mfr. Part No.:
D810/2DP
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Product Type

Time Switch

Units Measured

Minutes, Hours

Segment Length

15min

Maximum Supply Voltage

240V

Standards/Approvals

No

Depth

56.5mm

Height

29mm

COO (Country of Origin):
CN
The Legrand plug in timer allows to automate devices like lamps, seasonal lighting and portable fans to cut down on both energy use and bills. This timer is programmable on a daily cycle and can be set in 30-minute increments.

It is easy to set

Override switch inbuilt into unit

Related links