Clipsal Electrical Timer Switch Time Switch 250 V ac
- RS Stock No.:
- 213-8428
- Mfr. Part No.:
- 56SWT216-GY
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 15/08/2024
Price (ex. GST) Each
$678.86
(exc. GST)
$746.75
(inc. GST)
Units | Per unit |
---|---|
1 + | $678.86 |
- RS Stock No.:
- 213-8428
- Mfr. Part No.:
- 56SWT216-GY
- Brand:
- Clipsal Electrical
Related links
- Time Switches
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Legrand Analogue DIN Rail Time Switch 230 → 250 V ac, 1-Channel
- Siemens Digital Time Switch 250 V, 1-Channel
- Electrical Timers: Types and Best Choices for Outdoor Use
- Clipsal Electrical New Zealand / Australian Mains Sockets, 10A,...
- Clipsal Electrical New Zealand / Australian Mains Sockets, 15A,...
- Clipsal Electrical New Zealand / Australian Mains Sockets, 20A,...