Siemens Analogue SENTRON DIN Rail Time Switch 230V

Subtotal (1 unit)*

$806.06

(exc. GST)

$886.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$806.06

*price indicative

RS Stock No.:
177-1009
Mfr. Part No.:
7LF5301-7
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

DIN Rail Time Switch

Sub Type

Analogue

Number of Channels

1

Units Measured

Weekly

Segment Length

53mm

Contact Configuration

SPDT

Maximum Supply Voltage

230V

Height

83mm

Series

SENTRON

Depth

70mm

Standards/Approvals

CE, RoHS, VDE

COO (Country of Origin):
DE
Quartz time switch Week 1 change-over contact 230 V/50-60 Hz 3 MW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy