2 Channel Digital DIN Rail Time Switch Measures Days, Hours, Minutes, Seconds, 110 → 230 V ac
- RS Stock No.:
- 174-6019
- Mfr. Part No.:
- 43.04.0001.1
- Brand:
- Grasslin
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$490.75
(exc. GST)
$539.82
(inc. GST)
- RS Stock No.:
- 174-6019
- Mfr. Part No.:
- 43.04.0001.1
- Brand:
- Grasslin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Supply Voltage | 110 → 230 V ac | |
| Type | Digital | |
| Number of Channels | 2 | |
| Units Measured | Days, Hours, Minutes, Seconds | |
| Contact Configuration | DPDT | |
| Height | 90mm | |
| Depth | 65.5mm | |
| Memory Spaces | 800 | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Supply Voltage 110 → 230 V ac | ||
Type Digital | ||
Number of Channels 2 | ||
Units Measured Days, Hours, Minutes, Seconds | ||
Contact Configuration DPDT | ||
Height 90mm | ||
Depth 65.5mm | ||
Memory Spaces 800 | ||
- COO (Country of Origin):
- DE
Grasslin Time Switch
The Grasslin Talento smart S25 time switch is a 2 channel DIN rail 2NO/NC configuration device. This product is developed specifically for the requirements of installers. It is equipped with a variety of technological innovations such as the WILDCARD function for simple programming of recurring events or the quick copy function for a quick transfer of existing programs. A special feature of Talento smart: All time switches can also be easily and quickly programmed on a PC or smartphone and transmitted via an integrated Bluetooth interface on the time switch. It is rated with 110VAC/VDC to 230VAC/VDC operating voltage.
Features and Benefits
365-day scheduling
Astronomic control (on "C" models only)
Auto daylight saving time feature
Easy and fast installation
Mobile programming via the talento smart app
Optimal tamper protection through PIN code protection
Optimal tamper protection through sealable housing
Up to 500 events (on "C" models only)
Wireless Bluetooth 4.0 connectivity
Zero-crossing technology
Astronomic control (on "C" models only)
Auto daylight saving time feature
Easy and fast installation
Mobile programming via the talento smart app
Optimal tamper protection through PIN code protection
Optimal tamper protection through sealable housing
Up to 500 events (on "C" models only)
Wireless Bluetooth 4.0 connectivity
Zero-crossing technology
Applications
Advertising lighting
Locking systems in buildings
Motors or pumps control
Presence simulation
Roller and sun blinds control
School and church bell control
Show window lighting devices
Street lighting
Locking systems in buildings
Motors or pumps control
Presence simulation
Roller and sun blinds control
School and church bell control
Show window lighting devices
Street lighting
Certifications
CE certified
EN 300 220-2
EN 301 489-1
EN 301 489-3
EN 60730-1
EN 60730-2-7
EN 60950-1
EN 62311
EN 62479
FCC
IP20 rated
VDE
EN 300 220-2
EN 301 489-1
EN 301 489-3
EN 60730-1
EN 60730-2-7
EN 60950-1
EN 62311
EN 62479
FCC
IP20 rated
VDE
Related links
- 2 Channel Digital DIN Rail Time Switch Measures Days Minutes 110 → 230 V ac
- 1 Channel Digital DIN Rail Time Switch Measures Days Minutes 110 → 230 V ac
- 2 Channel Digital DIN Rail Time Switch Measures Days Minutes 12 → 24 V ac/dc
- 2 Channel Digital DIN Rail Time Switch Measures Days 230 V ac
- 1 Channel Digital DIN Rail Time Switch Measures Hours 24 V ac/dc, 110 → 230 V ac
- 1 Channel Digital DIN Rail Time Switch Measures Hours Seconds, 250 V ac
- 1 Channel Digital DIN Rail Time Switch Measures Days 230 V ac
- Siemens Digital DIN Rail Time Switch, 2-Channel 230 V ac

