Schneider Electric Digital Time Switch 230 V, 4-Channel
- RS Stock No.:
- 273-2118
- Mfr. Part No.:
- 15440
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 273-2118
- Mfr. Part No.:
- 15440
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Supply Voltage | 230 V | |
| Type | Digital | |
| Number of Channels | 4 | |
| Units Measured | Hours | |
| Height | 90mm | |
| Model | ICH | |
| Depth | 67mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Supply Voltage 230 V | ||
Type Digital | ||
Number of Channels 4 | ||
Units Measured Hours | ||
Height 90mm | ||
Model ICH | ||
Depth 67mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric modular hour counter is aimed to be installed in a panel board, on a DIN rail. The electromechanical counter that counts the operating hours of a machine or piece of electrical equipment. Giving a precise indication of operating time, the counter is used to decide when to carry out preventive maintenance.
ROHS compliant
Mercury free
Green premium compliant
Mercury free
Green premium compliant
Related links
- Schneider Electric Digital DIN Rail Time Switch 230 V ac, 4-Channel
- Schneider Electric Digital DIN Rail Time Switch 230 V ac, 1-Channel
- Schneider Electric Digital Time Switch 230V
- Schneider Electric Digital Acti9 DIN Rail Time Switch, 2-Channel 230V ac
- Legrand Digital DIN Rail Time Switch, 2-Channel 230 V ac
- Schneider Electric Digital Acti9 DIN Rail Time Switch 230V ac
- GreenBrook Digital Time Switch 230 V ac
- Theben / Timeguard Digital Time Switch 230 → 240 V ac, 2-Channel
