Eaton AC Time Switch 230V
- RS Stock No.:
- 120-747
- Mfr. Part No.:
- 167390 TSQD1CO
- Brand:
- Eaton
Subtotal (1 unit)*
$327.38
(exc. GST)
$360.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $327.38 |
*price indicative
- RS Stock No.:
- 120-747
- Mfr. Part No.:
- 167390 TSQD1CO
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Time Switch | |
| Sub Type | AC | |
| Number of Channels | 1 | |
| Units Measured | Hours | |
| Segment Length | 24h | |
| Maximum Supply Voltage | 230V | |
| Depth | 65.5mm | |
| Height | 90mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Time Switch | ||
Sub Type AC | ||
Number of Channels 1 | ||
Units Measured Hours | ||
Segment Length 24h | ||
Maximum Supply Voltage 230V | ||
Depth 65.5mm | ||
Height 90mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Eaton series connection time switch is a reliable solution for automation and process control engineering. With a quartz-controlled mechanism, this time switch offers precision in operation. The change-over contact type ensures efficient performance, while the potential free switch contact adds versatility to the functionality. Ideal for manual operation, this time switch also features switching preselection for added convenience.
Quartz-controlled mechanism for precise timing
Change-over contact type for efficient performance
Potential free switch contact for added versatility
Suitable for manual operation
Switching preselection for convenience
Related links
- Eaton Distribution Parts Time Switch 230V
- Eaton Distribution Switch Time Switch 230V
- Finder Digital 12 Time Switch 230V
- Finder Time Switch 230V
- Schneider Electric Digital Time Switch 230V
- Siemens Analogue DELTA Time Switch 230V
- Muller Analogue VS DIN Rail Time Switch 230V
- Schneider Electric Analogue CCT15 DIN Rail Time Switch 230V
