Assemtech 40 ° Horizontal Tilt Switch 250 mA 60 V ac
- RS Stock No.:
- 361-5201
- Mfr. Part No.:
- S1459
- Brand:
- Assemtech
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$81.81
(exc. GST)
$89.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
- Plus 56 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $81.81 |
| 25 - 49 | $80.20 |
| 50 + | $79.15 |
*price indicative
- RS Stock No.:
- 361-5201
- Mfr. Part No.:
- S1459
- Brand:
- Assemtech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Assemtech | |
| Differential Angle | 40 ° | |
| Product Type | Tilt Switch | |
| Mounting Orientation | Horizontal | |
| Maximum Current | 250mA | |
| Maximum AC Voltage | 60V ac | |
| Contact Resistance | 6Ω | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Series | S14 | |
| Width | 18mm | |
| Diameter | 12mm | |
| Depth | 16mm | |
| Standards/Approvals | RoHS | |
| Length | 25mm | |
| Select all | ||
|---|---|---|
Brand Assemtech | ||
Differential Angle 40 ° | ||
Product Type Tilt Switch | ||
Mounting Orientation Horizontal | ||
Maximum Current 250mA | ||
Maximum AC Voltage 60V ac | ||
Contact Resistance 6Ω | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Series S14 | ||
Width 18mm | ||
Diameter 12mm | ||
Depth 16mm | ||
Standards/Approvals RoHS | ||
Length 25mm | ||
- COO (Country of Origin):
- GB
Tip-over Switches - Housed & 1 Pin
Hermetically sealed steel tin plated switch, available with or without a polypropylene housing
Gold plated contacts
Housed type is rated to IP65 and is prewired with 150mm of 2 core PVC cable
Related links
- Assemtech 40 ° Horizontal Tilt Switch 150 mA 50 V ac
- Assemtech 15 ° Horizontal Tilt Switch 250 mA 60 V ac
- Assemtech 25 ° Horizontal Tilt Switch 250 mA 60 V ac
- Assemtech 60 ° Horizontal Tilt Switch 250 mA 60 V ac
- Assemtech 15 ° Horizontal Tilt Switch 40 mA 60 V ac
- Assemtech 15 ° Horizontal Tilt Switch 100 mA 60 V ac
- Assemtech 10 ° Horizontal Tilt Switch 100 mA 60 V ac
- Assemtech 10 ° Horizontal Tilt Switch 0.1 A 60 V ac
