Assemtech 15 ° Horizontal Tilt Switch 250 mA 60 V ac
- RS Stock No.:
- 779-0876
- Mfr. Part No.:
- CW1317C-0
- Brand:
- Assemtech
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$17.64
(exc. GST)
$19.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $17.64 | - |
| 15 - 29 | $17.30 | 1% |
| 30 + | $16.88 | 4% |
*price indicative
- RS Stock No.:
- 779-0876
- Mfr. Part No.:
- CW1317C-0
- Brand:
- Assemtech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Assemtech | |
| Differential Angle | 15 ° | |
| Product Type | Tilt Switch | |
| Mounting Orientation | Horizontal | |
| Maximum Current | 250mA | |
| Maximum AC Voltage | 60V ac | |
| Maximum DC Voltage | 60V dc | |
| Contact Resistance | 100Ω | |
| Minimum Operating Temperature | -37°C | |
| Maximum Operating Temperature | 100°C | |
| Diameter | 12mm | |
| Length | 22.23mm | |
| Standards/Approvals | RoHS | |
| Width | 0.272in | |
| Series | CW1 | |
| Select all | ||
|---|---|---|
Brand Assemtech | ||
Differential Angle 15 ° | ||
Product Type Tilt Switch | ||
Mounting Orientation Horizontal | ||
Maximum Current 250mA | ||
Maximum AC Voltage 60V ac | ||
Maximum DC Voltage 60V dc | ||
Contact Resistance 100Ω | ||
Minimum Operating Temperature -37°C | ||
Maximum Operating Temperature 100°C | ||
Diameter 12mm | ||
Length 22.23mm | ||
Standards/Approvals RoHS | ||
Width 0.272in | ||
Series CW1 | ||
- COO (Country of Origin):
- US
Tilt Switch / Motion Sensor - 1 Pin
Motion sensors are very similar in design to tilt switches and some tilt switches are used as motion sensors. Motion sensors will be in one condition (open or closed) at rest. When the sensor is subjected to motion it will continually change state as long as it remains in motion.
Resistant to ambient environmental conditions
Housing material: tin plated
Hermetically sealed and inert gas filled
- RS Stock No. 2357623
- Mfr. Part No. CW1300-1
Each
$14.28
- RS Stock No. 7790882
- Mfr. Part No. CW1306-1
Each
$18.97
- RS Stock No. 2099919
- Mfr. Part No. CW1300-0
Each
$7.04
- RS Stock No. 3615065
- Mfr. Part No. S1267
Each
$17.46
Related links
- Assemtech 15 ° Horizontal Tilt Switch 250 mA 60 V ac
- Assemtech 15 ° Horizontal Tilt Switch 100 mA 60 V ac
- Assemtech 60 ° Horizontal Tilt Switch 250 mA 60 V ac
- Assemtech 15 ° Horizontal Tilt Switch 0.25 A 60 V ac
- Assemtech 15 ° Horizontal Tilt Switch 40 mA 60 V ac
- Assemtech 40 ° Horizontal Tilt Switch 250 mA 60 V ac
- Assemtech 25 ° Horizontal Tilt Switch 250 mA 60 V ac
- Assemtech 15 ° Horizontal Tilt Switch 25 mA 24 V ac












