Littelfuse MCR68-2G, Silicon Controlled Rectifier 50 V, 12 A 30 mA 100 A 2.2 V
- RS Stock No.:
- 862-4944
- Mfr. Part No.:
- MCR68-2G
- Brand:
- Littelfuse
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 862-4944
- Mfr. Part No.:
- MCR68-2G
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Rated Average On-State Current Irms | 12A | |
| Product Type | Silicon Controlled Rectifier | |
| Thyristor Type | SCR | |
| Package Type | TO-220AB | |
| Repetitive Peak Reverse Voltage VDRM | 50V | |
| Surge Current Rating | 100A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 30mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 50mA | |
| Maximum Gate Trigger Voltage Vgt | 1.5V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | MCR68-2 | |
| Peak On-State Voltage | 2.2V | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 2mA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Rated Average On-State Current Irms 12A | ||
Product Type Silicon Controlled Rectifier | ||
Thyristor Type SCR | ||
Package Type TO-220AB | ||
Repetitive Peak Reverse Voltage VDRM 50V | ||
Surge Current Rating 100A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 30mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 50mA | ||
Maximum Gate Trigger Voltage Vgt 1.5V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series MCR68-2 | ||
Peak On-State Voltage 2.2V | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 2mA | ||
Phase Control Thyristors, ON Semiconductor
Thyristors - ON Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Related links
- Littelfuse MCR68-2G 12 A 30 mA 100 A 2.2 V
- Littelfuse 0.25 A 200 μA 7 A 1.7 V
- Littelfuse 4 A 200 μA 20 A 2.2 V
- Littelfuse C106D1G 4 A 200 μA 20 A 2.2 V
- STMicroelectronics X0405MH 2.5 A 50 μA 1.8 V
- STMicroelectronics 2.5 A 50 μA 1.8 V
- Littelfuse NYC0102BLT1G 0.25 A 200 μA 7 A 1.7 V
- Littelfuse 0.8 A 200 μA 8 A 1.7 V
