Littelfuse NYC0102BLT1G, Silicon Controlled Rectifier 200 V, 250 mA 200 μA 7 A 1.7 V
- RS Stock No.:
- 808-3993
- Mfr. Part No.:
- NYC0102BLT1G
- Brand:
- Littelfuse
This image is representative of the product range
Add 750 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$56.35
(exc. GST)
$62.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,750 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $1.127 | $56.35 | - |
| 750 - 1450 | $1.107 | $55.35 | 1% |
| 1500 + | $1.087 | $54.35 | 3% |
*price indicative
- RS Stock No.:
- 808-3993
- Mfr. Part No.:
- NYC0102BLT1G
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Silicon Controlled Rectifier | |
| Rated Average On-State Current Irms | 250mA | |
| Thyristor Type | SCR | |
| Package Type | SOT-23 | |
| Repetitive Peak Reverse Voltage VDRM | 200V | |
| Surge Current Rating | 7A | |
| Mount Type | Surface | |
| Maximum Gate Trigger Current Igt | 200μA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 6mA | |
| Maximum Gate Trigger Voltage Vgt | 800mV | |
| Maximum Operating Temperature | 125°C | |
| Series | NYC0102BL | |
| Standards/Approvals | Pb-Free, RoHS | |
| Automotive Standard | AEC-Q101 | |
| Peak On-State Voltage | 1.7V | |
| Repetitive Peak Off-State Current | 100μA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Silicon Controlled Rectifier | ||
Rated Average On-State Current Irms 250mA | ||
Thyristor Type SCR | ||
Package Type SOT-23 | ||
Repetitive Peak Reverse Voltage VDRM 200V | ||
Surge Current Rating 7A | ||
Mount Type Surface | ||
Maximum Gate Trigger Current Igt 200μA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 6mA | ||
Maximum Gate Trigger Voltage Vgt 800mV | ||
Maximum Operating Temperature 125°C | ||
Series NYC0102BL | ||
Standards/Approvals Pb-Free, RoHS | ||
Automotive Standard AEC-Q101 | ||
Peak On-State Voltage 1.7V | ||
Repetitive Peak Off-State Current 100μA | ||
Phase Control Thyristors, ON Semiconductor
Thyristors - ON Semiconductor
Related links
- Littelfuse 0.25 A 200 μA 7 A 1.7 V
- Littelfuse 0.8 A 200 μA 8 A 1.7 V
- Littelfuse MCR08BT1G 0.8 A 200 μA 8 A 1.7 V
- Bourns TIC106D 3.2 A 0.2 mA 1.7 V TO-220 3-Pin
- Littelfuse C106D1G 4 A 200 μA 20 A 2.2 V
- Littelfuse 4 A 200 μA 20 A 2.2 V
- STMicroelectronics X0402MH 2.5 A 200 μA 1.8 V
- STMicroelectronics 2.5 A 200 μA 1.8 V
