Vishay VS-50RIA100, Thyristor 1 kV, 80 A 250 mA 1.49 kA 1.6 V
- RS Stock No.:
- 817-2459
- Mfr. Part No.:
- VS-50RIA100
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 unit)*
$38.63
(exc. GST)
$42.49
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $38.63 |
*price indicative
- RS Stock No.:
- 817-2459
- Mfr. Part No.:
- VS-50RIA100
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Rated Average On-State Current Irms | 80A | |
| Product Type | Thyristor | |
| Thyristor Type | SCR | |
| Package Type | TO-65 | |
| Repetitive Peak Reverse Voltage VDRM | 1kV | |
| Surge Current Rating | 1.49kA | |
| Mount Type | Screw | |
| Maximum Gate Trigger Current Igt | 250mA | |
| Pin Count | 2 | |
| Maximum Holding Current Ih | 200mA | |
| Maximum Gate Trigger Voltage Vgt | 3.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | VS-50RIA | |
| Repetitive Peak Off-State Current | 15mA | |
| Peak On-State Voltage | 1.6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Rated Average On-State Current Irms 80A | ||
Product Type Thyristor | ||
Thyristor Type SCR | ||
Package Type TO-65 | ||
Repetitive Peak Reverse Voltage VDRM 1kV | ||
Surge Current Rating 1.49kA | ||
Mount Type Screw | ||
Maximum Gate Trigger Current Igt 250mA | ||
Pin Count 2 | ||
Maximum Holding Current Ih 200mA | ||
Maximum Gate Trigger Voltage Vgt 3.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series VS-50RIA | ||
Repetitive Peak Off-State Current 15mA | ||
Peak On-State Voltage 1.6V | ||
Automotive Standard No | ||
Phase Control Thyristors, Vishay Semiconductor
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Related links
- Vishay 80 A 250 mA 1.49 kA 1.6 V
- Vishay VS-50RIA20 80 A 250 mA 1.49 kA 1.6 V
- Vishay VS-50RIA40 50 A 100 mA 1.49 kA 1.6 V
- Vishay VS-50RIA120 50 A 100 mA 1.49 kA 1.6 V
- Vishay VS-50RIA60 50 A 100 mA 1.49 kA 1.6 V
- Vishay 50 A 100 mA 1.49 kA 1.6 V
- Vishay 50 A 100 mA 1.49 kA 1.6 V
- Vishay 50 A 100 mA 1.49 kA 1.6 V
