Vishay VS-50RIA60, Thyristor 600 V, 50 A 100 mA 1.49 kA 1.6 V
- RS Stock No.:
- 227-9107
- Mfr. Part No.:
- VS-50RIA60
- Brand:
- Vishay
This image is representative of the product range
Add 10 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$30.69
(exc. GST)
$33.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 15 unit(s) shipping from 23 November 2026
- Plus 74 unit(s) shipping from 30 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $30.69 | - |
| 10 - 49 | $30.68 | - |
| 50 - 99 | $29.98 | 2% |
| 100 - 249 | $28.49 | 7% |
| 250 + | $27.35 | 10% |
*price indicative
- RS Stock No.:
- 227-9107
- Mfr. Part No.:
- VS-50RIA60
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 50A | |
| Thyristor Type | SCR | |
| Package Type | TO-65 | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 1.49kA | |
| Mount Type | Screw | |
| Maximum Gate Trigger Current Igt | 100mA | |
| Pin Count | 2 | |
| Maximum Holding Current Ih | 200mA | |
| Maximum Gate Trigger Voltage Vgt | 2.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | VS-50RIA | |
| Standards/Approvals | No | |
| Repetitive Peak Off-State Current | 15mA | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.6V | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 50A | ||
Thyristor Type SCR | ||
Package Type TO-65 | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 1.49kA | ||
Mount Type Screw | ||
Maximum Gate Trigger Current Igt 100mA | ||
Pin Count 2 | ||
Maximum Holding Current Ih 200mA | ||
Maximum Gate Trigger Voltage Vgt 2.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series VS-50RIA | ||
Standards/Approvals No | ||
Repetitive Peak Off-State Current 15mA | ||
Automotive Standard No | ||
Peak On-State Voltage 1.6V | ||
Phase Control Thyristors, Vishay Semiconductor
Thyristors - Vishay Semiconductor
- RS Stock No. 2279107P
- Mfr. Part No. 50RIA60
- RS Stock No. 3953496
- Mfr. Part No. VS-50RIA40
- RS Stock No. 3959157
- Mfr. Part No. VS-T50RIA60
- RS Stock No. 1695955
- Mfr. Part No. T50RIA60
Related links
- Vishay 50 A 100 mA 1.49 kA 1.6 V
- Vishay VS-50RIA40 50 A 100 mA 1.49 kA 1.6 V
- Vishay VS-50RIA120 50 A 100 mA 1.49 kA 1.6 V
- Vishay 50 A 100 mA 1.49 kA 1.6 V
- Vishay 50 A 100 mA 1.49 kA 1.6 V
- Vishay VS-50RIA100 80 A 250 mA 1.49 kA 1.6 V
- Vishay VS-50RIA20 80 A 250 mA 1.49 kA 1.6 V
- Vishay 80 A 250 mA 1.49 kA 1.6 V










