Vishay 50RIA40, Thyristor 400 V, 50 A 100 mA 1.49 kA 1.6 V
- RS Stock No.:
- 169-5920
- Mfr. Part No.:
- 50RIA40
- Brand:
- Vishay
This image is representative of the product range
Add 500 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$3,048.50
(exc. GST)
$3,353.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 March 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | $30.485 | $3,048.50 | - |
| 500 + | $27.437 | $2,743.70 | 9% |
*price indicative
- RS Stock No.:
- 169-5920
- Mfr. Part No.:
- 50RIA40
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 50A | |
| Thyristor Type | SCR | |
| Package Type | TO-65 | |
| Repetitive Peak Reverse Voltage VDRM | 400V | |
| Surge Current Rating | 1.49kA | |
| Mount Type | Screw | |
| Maximum Gate Trigger Current Igt | 100mA | |
| Pin Count | 2 | |
| Maximum Holding Current Ih | 200mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Trigger Voltage Vgt | 2.5V | |
| Maximum Operating Temperature | 125°C | |
| Series | VS-50RIA | |
| Standards/Approvals | No | |
| Peak On-State Voltage | 1.6V | |
| Repetitive Peak Off-State Current | 15mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 50A | ||
Thyristor Type SCR | ||
Package Type TO-65 | ||
Repetitive Peak Reverse Voltage VDRM 400V | ||
Surge Current Rating 1.49kA | ||
Mount Type Screw | ||
Maximum Gate Trigger Current Igt 100mA | ||
Pin Count 2 | ||
Maximum Holding Current Ih 200mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Trigger Voltage Vgt 2.5V | ||
Maximum Operating Temperature 125°C | ||
Series VS-50RIA | ||
Standards/Approvals No | ||
Peak On-State Voltage 1.6V | ||
Repetitive Peak Off-State Current 15mA | ||
Automotive Standard No | ||
Phase Control Thyristors, Vishay Semiconductor
Thyristors - Vishay Semiconductor
Related links
- Vishay VS-50RIA40 50 A 100 mA 1.49 kA 1.6 V
- Vishay 50 A 100 mA 1.49 kA 1.6 V
- Vishay 50 A 100 mA 1.49 kA 1.6 V
- Vishay VS-50RIA120 50 A 100 mA 1.49 kA 1.6 V
- Vishay VS-50RIA60 50 A 100 mA 1.49 kA 1.6 V
- Vishay 80 A 250 mA 1.49 kA 1.6 V
- Vishay VS-50RIA100 80 A 250 mA 1.49 kA 1.6 V
- Vishay VS-50RIA20 80 A 250 mA 1.49 kA 1.6 V
